Power Transformers

Results: 91
Stocking Options
Environmental Options
Media
Exclude
91Results
Applied FiltersRemove All

Showing
of 91
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
182 Series
PWR XFMR TOROIDAL 1000VA CHAS MT
Hammond Manufacturing
2
In Stock
1 : £157.15000
Bulk
Bulk
Obsolete
Toroidal
117V, 234V
Parallel 117V, Series 234V
Parallel 8.6A, Series 4.3A
Dual
Dual
No
1000VA
Chassis Mount
Wire Leads
-
88.90mm
4000Vrms
17 lbs (7.7 kg)
182 Series
PWR XFMR TOROIDAL 500VA CHAS MT
Hammond Manufacturing
1
In Stock
58
Factory
1 : £122.65000
Bulk
Bulk
Active
Toroidal
117V, 234V
Parallel 110V, Series 220V
Parallel 4.54A, Series 2.27A
Dual
Dual
No
500VA
Chassis Mount
Wire Leads
-
56.13mm
4000Vrms
8.5 lbs (3.9 kg)
182 Series
PWR XFMR TOROIDAL 300VA CHAS MT
Hammond Manufacturing
1
In Stock
1 : £83.02000
Bulk
Bulk
Active
Toroidal
117V, 234V
Parallel 117V, Series 234V
Parallel 2.56A, Series 1.28A
Dual
Dual
No
300VA
Chassis Mount
Wire Leads
-
57.66mm
4000Vrms
5.6 lbs (2.5 kg)
182 Series
PWR XFMR TOROIDAL 500VA CHAS MT
Hammond Manufacturing
0
In Stock
Check Lead Time
1 : £84.23000
Bulk
Bulk
Active
Toroidal
117V, 234V
Parallel 60V, Series 120V
Parallel 8.34A, Series 4.17A
Dual
Dual
No
500VA
Chassis Mount
Wire Leads
-
56.13mm
4000Vrms
8.5 lbs (3.9 kg)
182 Series
PWR XFMR TOROIDAL 500VA CHAS MT
Hammond Manufacturing
0
In Stock
1 : £101.46000
Bulk
Bulk
Obsolete
Toroidal
117V, 234V
Parallel 24V, Series 48V
Parallel 20.84A, Series 10.42A
Dual
Dual
No
500VA
Chassis Mount
Wire Leads
-
56.13mm
4000Vrms
8.5 lbs (3.9 kg)
182 Series
PWR XFMR TOROIDAL 15VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 9V, Series 18V
Parallel 1.66A, Series 830mA
Dual
Dual
No
15VA
Chassis Mount
Wire Leads
-
31.75mm
4000Vrms
0.76 lb (344.73 g)
182 Series
PWR XFMR TOROIDAL 15VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
240V
63mA
Dual
Single
No
15VA
Chassis Mount
Wire Leads
-
31.75mm
4000Vrms
0.76 lb (344.73 g)
182 Series
PWR XFMR TOROIDAL 30VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 18V, Series 36V
Parallel 1.66A, Series 830mA
Dual
Dual
No
30VA
Chassis Mount
Wire Leads
-
40.64mm
4000Vrms
1.2 lbs (544.3 g)
182 Series
PWR XFMR TOROIDAL 15VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 110V, Series 220V
Parallel 136mA, Series 68mA
Dual
Dual
No
15VA
Chassis Mount
Wire Leads
-
31.75mm
4000Vrms
0.76 lb (344.73 g)
182 Series
PWR XFMR TOROIDAL 30VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 12V, Series 24V
Parallel 2.5A, Series 1.25A
Dual
Dual
No
30VA
Chassis Mount
Wire Leads
-
40.64mm
4000Vrms
1.2 lbs (544.3 g)
182 Series
PWR XFMR TOROIDAL 30VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
240V
125mA
Dual
Single
No
30VA
Chassis Mount
Wire Leads
-
40.64mm
4000Vrms
1.2 lbs (544.3 g)
182 Series
PWR XFMR TOROIDAL 15VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 15V, Series 30V
Parallel 1A, Series 500mA
Dual
Dual
No
15VA
Chassis Mount
Wire Leads
-
31.75mm
4000Vrms
0.76 lb (344.73 g)
182 Series
PWR XFMR TOROIDAL 15VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 12V, Series 24V
Parallel 1.26A, Series 630mA
Dual
Dual
No
15VA
Chassis Mount
Wire Leads
-
31.75mm
4000Vrms
0.76 lb (344.73 g)
182 Series
PWR XFMR TOROIDAL 15VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 22V, Series 44V
Parallel 680mA, Series 340mA
Dual
Dual
No
15VA
Chassis Mount
Wire Leads
-
31.75mm
4000Vrms
0.76 lb (344.73 g)
182 Series
PWR XFMR TOROIDAL 15VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 18V, Series 36V
Parallel 840mA, Series 420mA
Dual
Dual
No
15VA
Chassis Mount
Wire Leads
-
31.75mm
4000Vrms
0.76 lb (344.73 g)
182 Series
PWR XFMR TOROIDAL 15VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 6V, Series 12V
Parallel 2.5A, Series 1.25A
Dual
Dual
No
15VA
Chassis Mount
Wire Leads
-
31.75mm
4000Vrms
0.76 lb (344.73 g)
182 Series
PWR XFMR TOROIDAL 50VA CHAS MT
Hammond Manufacturing
0
In Stock
2
Factory
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 110V, Series 220V
Parallel 454mA, Series 227mA
Dual
Dual
No
50VA
Chassis Mount
Wire Leads
-
43.94mm
4000Vrms
1.7 lbs (771.1 g)
182 Series
PWR XFMR TOROIDAL 50VA CHAS MT
Hammond Manufacturing
0
In Stock
24
Factory
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 117V, Series 234V
Parallel 428mA, Series 214mA
Dual
Dual
No
50VA
Chassis Mount
Wire Leads
-
43.94mm
4000Vrms
1.7 lbs (771.1 g)
182 Series
PWR XFMR TOROIDAL 50VA CHAS MT
Hammond Manufacturing
0
In Stock
2
Factory
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 6V, Series 12V
Parallel 8.34A, Series 4.17A
Dual
Dual
No
50VA
Chassis Mount
Wire Leads
-
43.94mm
4000Vrms
1.7 lbs (771.1 g)
182 Series
PWR XFMR TOROIDAL 50VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 12V, Series 24V
Parallel 4.16A, Series 2.08A
Dual
Dual
No
50VA
Chassis Mount
Wire Leads
-
43.94mm
4000Vrms
1.7 lbs (771.1 g)
182 Series
PWR XFMR TOROIDAL 50VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 22V, Series 44V
Parallel 2.28A, Series 1.14A
Dual
Dual
No
50VA
Chassis Mount
Wire Leads
-
43.94mm
4000Vrms
1.7 lbs (771.1 g)
182 Series
PWR XFMR TOROIDAL 50VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 9V, Series 18V
Parallel 5.56A, Series 2.78A
Dual
Dual
No
50VA
Chassis Mount
Wire Leads
-
43.94mm
4000Vrms
1.7 lbs (771.1 g)
182 Series
PWR XFMR TOROIDAL 50VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 18V, Series 36V
Parallel 2.78A, Series 1.39A
Dual
Dual
No
50VA
Chassis Mount
Wire Leads
-
43.94mm
4000Vrms
1.7 lbs (771.1 g)
182 Series
PWR XFMR TOROIDAL 50VA CHAS MT
Hammond Manufacturing
0
In Stock
Obsolete
Bulk
Obsolete
Toroidal
117V, 234V
Parallel 15V, Series 30V
Parallel 3.34A, Series 1.67A
Dual
Dual
No
50VA
Chassis Mount
Wire Leads
-
43.94mm
4000Vrms
1.7 lbs (771.1 g)
182 Series
PWR XFMR TOROIDAL 80VA CHAS MT
Hammond Manufacturing
0
In Stock
Active
Bulk
Active
Toroidal
117V, 234V
Parallel 9V, Series 18V
Parallel 8.88A, Series 4.44A
Dual
Dual
No
80VA
Chassis Mount
Wire Leads
-
30.61mm
4000Vrms
2.2 lbs (997.9 g)
Showing
of 91

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.