Power Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock 32 Factory | 1 : £78.63000 Bulk | Bulk | Active | Laminated Core | 115V | 550V, 6.3V, 5V | 104mA, 3A, 2A | Single | Triple | Yes | 83VA | Chassis Mount | Wire Leads | 63.50mm L x 76.20mm W | 77.72mm | 2000Vrms | 3.1 lbs (1.4 kg) | |||
2 In Stock 83 Factory | 1 : £90.30000 Bulk | Bulk | Active | Laminated Core | 115V | 550V, 6.3V, 5V | 173mA, 5A, 3A | Single | Triple | Yes | 138VA | Chassis Mount | Wire Leads | 79.50mm L x 88.90mm W | 96.77mm | 2000Vrms | 4.8 lbs (2.2 kg) | |||
2 In Stock 41 Factory | 1 : £112.13000 Bulk | Bulk | Active | Laminated Core | 115V | 550V, 6.3V, 5V | 230mA, 6A, 3A | Single | Triple | Yes | 176VA | Chassis Mount | Wire Leads | 79.50mm L x 101.60mm W | 96.77mm | 2000Vrms | 6.4 lbs (2.9 kg) | |||
1 In Stock 27 Factory | 1 : £69.74000 Bulk | Bulk | Active | Laminated Core | 115V | 480V, 6.3V, 5V | 46mA, 1.5A, 2A | Single | Triple | Yes | 41VA | Chassis Mount | Wire Leads | 55.63mm L x 63.50mm W | 66.80mm | 2000Vrms | 1.6 lbs (725.7 g) | |||
1 In Stock 14 Factory | 1 : £77.51000 Bulk | Bulk | Active | Laminated Core | 117V | 520V, 6.3V | 104mA, 3.5A | Single | Dual | Yes | 76VA | Chassis Mount | Wire Leads | 71.37mm L x 82.55mm W | 85.85mm | 2000Vrms | 3.9 lbs (1.8 kg) | |||
1 In Stock 26 Factory | 1 : £85.38000 Bulk | Bulk | Active | Laminated Core | 115V | 550V, 6.3V, 5V | 144mA, 4A, 3A | Single | Triple | Yes | 118VA | Chassis Mount | Wire Leads | 63.50mm L x 95.25mm W | 77.72mm | 2000Vrms | 4.5 lbs (2 kg) |