Power Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock 30 Factory | 1 : £13.65000 Bulk | Bulk | Active | Laminated Core | 120V | 10V | 500mA | Single | Single | No | 5VA | Chassis Mount | Wire Leads, Quick Connect | 59.18mm L x 56.39mm W | 50.29mm | - | 0.93 lb (421.84 g) | |||
7 In Stock 149 Factory | 1 : £16.43000 Bulk | Bulk | Active | Laminated Core | 120V | 12V | 1.67A | Single | Single | No | 20VA | Chassis Mount | Wire Leads, Quick Connect | 59.18mm L x 59.44mm W | 50.29mm | - | 1.2 lbs (544.3 g) | |||
6 In Stock 106 Factory | 1 : £13.65000 Bulk | Bulk | Active | Laminated Core | 120V | 16V | 750mA | Single | Single | No | 12VA | Chassis Mount | Wire Leads, Quick Connect | 59.18mm L x 56.39mm W | 50.29mm | - | 0.98 lb (444.52 g) | |||
0 In Stock 59 Factory Check Lead Time | 1 : £12.87000 Bulk | Bulk | Active | Laminated Core | 120V | 14V | 1.43A | Single | Single | No | 20VA | Chassis Mount | Wire Leads, Quick Connect | 59.18mm L x 59.44mm W | 50.29mm | - | 1.2 lbs (544.3 g) | |||
2 In Stock 46 Factory | 1 : £15.19000 Bulk | Bulk | Active | Laminated Core | 120V | 24V | 500mA | Single | Single | No | 12VA | Chassis Mount | Wire Leads, Quick Connect | 59.18mm L x 56.39mm W | 50.29mm | - | 1 lb (453.59 g) | |||
2 In Stock 55 Factory | 1 : £13.65000 Bulk | Bulk | Active | Laminated Core | 120V | 10V | 1.2A | Single | Single | No | 12VA | Chassis Mount | Wire Leads, Quick Connect | 59.18mm L x 56.39mm W | 50.29mm | - | 1.1 lbs (499 g) | |||
2 In Stock 139 Factory | 1 : £17.17000 Bulk | Bulk | Active | Laminated Core | 120V | 16V | 1.25A | Single | Single | No | 20VA | Chassis Mount | Wire Leads, Quick Connect | 59.18mm L x 59.44mm W | 50.29mm | - | 1.2 lbs (544.3 g) |