Power Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
363 In Stock | 1 : £8.79000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 240mA, Series 120mA | Dual | Dual | No | 1.2VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.15mm | 1500Vrms | 0.188 lb (85.28 g) | |||
170 In Stock | 1 : £9.54000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 5V, Series 10V | Parallel 180mA, Series 90mA | Single | Dual | No | 1VA | Through Hole | PC Pin | 25.40mm L x 34.92mm W | 21.08mm | 1500Vrms | 0.157 lb (71.21 g) | |||
193 In Stock | 1 : £11.74000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 180mA, Series 90mA | Dual | Dual | No | 1VA | Through Hole | PC Pin | 25.40mm L x 34.92mm W | 21.08mm | 1500Vrms | 0.157 lb (71.21 g) | |||
205 In Stock | 1 : £13.45000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 5V, Series 15V | Parallel 360mA, Series 50mA | Single | Dual | Yes | 10VA | Through Hole | PC Pin | 47.60mm L x 36.50mm W | 41.70mm | 1500Vrms | 0.56 lb (254.01 g) | |||
172 In Stock | 1 : £5.95000 Box | Box | Active | Laminated Core | 115V | Parallel 20V, Series 40V | Parallel 500mA, Series 250mA | Single | Dual | No | 10VA | Through Hole | PC Pin | 47.60mm L x 36.50mm W | 41.27mm | 1500Vrms | 0.563 lb (255.37 g) | |||
110 In Stock | 1 : £9.87000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 2.4A, Series 1.2A | Dual | Dual | No | 24VA | Through Hole | PC Pin | 41.30mm L x 57.20mm W | 34.93mm | 1500Vrms | 0.75 lb (340.19 g) | |||
77 In Stock | 1 : £7.39000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 360mA, Series 180mA | Single | Dual | No | 4.4VA | Through Hole | PC Pin | 41.30mm L x 31.80mm W | 34.92mm | 1500Vrms | 0.313 lb (141.97 g) | |||
100 In Stock | 1 : £11.46000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 140mA, Series 70mA | Dual | Dual | No | 1VA | Through Hole | PC Pin | 25.40mm L x 34.92mm W | 21.08mm | 1500Vrms | 0.157 lb (71.21 g) | |||
90 In Stock | 1 : £19.53000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | 5V, ±15V | Parallel 360mA, Series 130mA | Dual | Dual | Yes | 24VA | Through Hole | PC Pin | 41.30mm L x 57.20mm W | 34.90mm | 1500Vrms | 0.75 lb (340.19 g) | |||
35 In Stock | 1 : £19.74000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 5V, Series 12V | Parallel 835mA, Series 150mA | Single | Dual | Yes | 24VA | Through Hole | PC Pin | 41.30mm L x 57.20mm W | 34.90mm | 1500Vrms | 0.75 lb (340.19 g) | |||
33 In Stock | 1 : £12.19000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 28V, Series 56V | Parallel 160mA, Series 80mA | Dual | Dual | No | 4.4VA | Through Hole | PC Pin | 41.30mm L x 31.80mm W | 34.92mm | 1500Vrms | 0.313 lb (141.97 g) | |||
64 In Stock | 1 : £12.56000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 20V, Series 40V | Parallel 500mA, Series 250mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.60mm L x 36.50mm W | 41.27mm | 1500Vrms | 0.563 lb (255.37 g) | |||
47 In Stock | 1 : £16.00000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 60V, Series 120V | Parallel 16mA, Series 8mA | Dual | Dual | No | 1VA | Through Hole | PC Pin | 25.40mm L x 34.92mm W | 21.08mm | 1500Vrms | 0.157 lb (71.21 g) | |||
1 In Stock | 1 : £18.08000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 17V, Series 34V | Parallel 1.4A, Series 700mA | Dual | Dual | No | 24VA | Through Hole | PC Pin | 41.30mm L x 57.20mm W | 34.93mm | 1500Vrms | 0.75 lb (340.19 g) | |||
0 In Stock Check Lead Time | 1 : £19.42000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 12V | Parallel 835mA, Series 150mA | Dual | Dual | Yes | 24VA | Through Hole | PC Pin | 41.30mm L x 57.20mm W | 34.90mm | 1500Vrms | 0.75 lb (340.19 g) | |||
0 In Stock Check Lead Time | 100 : £7.52310 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 90mA, Series 45mA | Dual | Dual | No | 1VA | Through Hole | PC Pin | 25.40mm L x 34.92mm W | 21.08mm | 1500Vrms | 0.157 lb (71.21 g) | |||
0 In Stock Check Lead Time | 100 : £9.73780 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 15V | Parallel 360mA, Series 50mA | Dual | Dual | Yes | 10VA | Through Hole | PC Pin | 47.60mm L x 36.50mm W | 41.70mm | 1500Vrms | 0.56 lb (254.01 g) |