Murata Power Solutions Inc. DC DC Converters

Results: 2,912
Series
-*78SR78SR 2 AMP78xxSRBEI15 (15W)BPM15 (15W)BST (3W)BWR (10W)CLR2 (2W)CME (0.75W)CMR
Packaging
-BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
Intermediate Bus ConverterIntermediate Bus Converter, DigitalIsolated ModuleIsolated Module, DigitalIsolated PoE ModuleLinear Regulator ReplacementNon-Isolated PoL ModuleNon-Isolated PoL Module, Digital
Number of Outputs
1234
Voltage - Input (Min)
0.65V1.8V2V2.4V2.5V2.7V2.9V2.95V2.97V3V3.135V3.3V
Voltage - Input (Max)
3.465V3.6V3.63V3.65V5.25V5.5V6V7.25V7.5V8V9V12.6V
Voltage - Output 1
-24V-1.2 ~ -6V0.59 ~ 6V0.591 ~ 5.5V0.591 ~ 5V0.591 ~ 6V0.6 ~ 1.8V0.6 ~ 2.5V0.6 ~ 3.3V0.6 ~ 3.5V0.6 ~ 3.63V0.6 ~ 3.6V
Voltage - Output 2
-48V-24V-15V-12V-10V-9V-8.7V-5V-4V-3.5V-3.3V-3V
Voltage - Output 3
-72V-15V-12V1.2V2.5V3.3V12V24V-
Voltage - Output 4
1.8V2.5V24V-
Current - Output (Max)
16mA21mA25mA, 25mA28mA30mA, 30mA31mA, 31mA33mA, 33mA34mA, 34mA40mA, 40mA40mA, 80mA41.7mA41.7mA, 41.7mA
Power (Watts)
250 mW750 mW999 mW1 W1.1 W1.4 W1.548 W1.6 W1.64 W1.7 W1.71 W1.8 W
Voltage - Isolation
500 V750 V1 kV1.5 kV1.6 kV2 kV2.25 kV2.5 kV2.828 kV3 kV4 kV4.2 kV4.242 kV5 kV
Applications
-ITE (Commercial)ITE (Commercial), MedicalITE (Commercial), Railway
Features
-Adjustable OutputAdjustable Output, Baseplate, Heat Sink, Remote On/Off, Remote SenseAdjustable Output, Baseplate, Heat Sink, Remote On/Off, Remote Sense, Standby OutputAdjustable Output, Baseplate, I²C Interface, PMBus™, Remote On/Off, Remote SenseAdjustable Output, Baseplate, I²C Interface, Remote On/Off, Remote SenseAdjustable Output, Baseplate, Remote On/Off, Remote SenseAdjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby OutputAdjustable Output, I2C Interface, PMBus™, Remote On/Off, Remote SenseAdjustable Output, I²C Interface, Load Sharing, PMBus™, Remote On/Off, Remote SenseAdjustable Output, PMBus™Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-55°C ~ 100°C-55°C ~ 125°C-45°C ~ 85°C-40°C ~ 100°C (With Derating)-40°C ~ 100°C-40°C ~ 105°C (With Derating)-40°C ~ 105°C-40°C ~ 110°C (With Derating)-40°C ~ 110°C-40°C ~ 115°C (With Derating)-40°C ~ 120°C-40°C ~ 125°C (With Derating)
Efficiency
50%52%58%59%60%61%62%62.5%63%63.5%64%64.5%
Mounting Type
-Chassis MountSurface MountThrough Hole
Package / Case
3-SIP Module4-DIP Module4-SIP Module4-SIP4-SMD Module5-DIP Module5-DIP Module, 1/4 Brick5-SIP Module5-SMD Module6-DIP Module6-DIP Module, 4 Leads6-DIP Module, 5 Leads
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)0.19" L x 0.12" W x 0.05" H (4.7mm x 3.1mm x 1.4mm)0.31" L x 0.31" W x 0.09" H (7.9mm x 7.9mm x 2.3mm)0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm)0.35" L x 0.30" W x 0.20" H (9.0mm x 7.5mm x 5.0mm)0.35" L x 0.33" W x 0.12" H (9.0mm x 8.3mm x 3.1mm)0.39" L x 0.45" W x 0.27" H (9.9mm x 11.4mm x 6.9mm)0.41" L x 0.24" W x 0.40" H (10.4mm x 6.1mm x 10.2mm)0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
Supplier Device Package
48-LGA (10.5x9)-Eighth BrickFull BrickHalf BrickModuleQuarter BrickSixteenth BrickThirty-Second Brick
Control Features
-Enable, Active HighEnable, Active Low
Approval Agency
-CE, CSA, cURus, ULCE, cURusCE, cURus, DEMKOCE, cURus, ULcCSAus, CE, UKCAcURuscURus, CSA, ULcURus, DEMKO
Standard Number
60601-1; 62368-160950-160950-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
2,912Results
Applied FiltersRemove All

Showing
of 2,912
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
5,953
In Stock
1 : £1.86000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C70%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm)---60950-1
5,612
In Stock
1 : £1.98000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 85°C77%Through Hole4-SIP Module0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.5mm)---60950-1
1,186
In Stock
1 : £2.11000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C69%Through Hole6-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)----
3,086
In Stock
1 : £2.34000
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---83mA1 W1 kVITE (Commercial)--40°C ~ 85°C80%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm)---60950-1
1,859
In Stock
1 : £2.34000
Tube
Tube
ActiveIsolated Module110.8V13.2V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C71%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm)---60950-1
5,612
In Stock
1 : £2.39000
Cut Tape (CT)
180 : £2.16328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial), MedicalSCP-40°C ~ 85°C66%Surface Mount14-SMD Module, 5 Leads0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm)----
540
In Stock
1 : £2.39000
Cut Tape (CT)
180 : £2.16328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module12.97V3.63V3.3V---303mA1 W3 kVITE (Commercial), MedicalSCP-40°C ~ 85°C66%Surface Mount14-SMD Module, 5 Leads0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm)----
1,721
In Stock
1 : £2.52000
Cut Tape (CT)
500 : £1.99086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C68%Surface Mount14-SMD Module, 5 Leads0.50" L x 0.30" W x 0.26" H (12.7mm x 7.7mm x 6.6mm)---60950-1
1,366
In Stock
1 : £2.78000
Cut Tape (CT)
180 : £2.51600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W4.2 kVITE (Commercial), MedicalSCP-40°C ~ 85°C73.5%Surface Mount14-SMD Module, 5 Leads0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm)----
755
In Stock
1 : £2.78000
Cut Tape (CT)
800 : £2.19465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveIsolated Module14.5V5.5V5V---200mA1 W4.2 kVITE (Commercial), MedicalSCP-40°C ~ 85°C73.5%Surface Mount14-SMD Module, 5 Leads0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm)----
184
In Stock
1 : £2.78000
Cut Tape (CT)
800 : £2.19465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module12.97V3.63V3.3V---333mA1 W4.2 kVITE (Commercial), MedicalSCP-40°C ~ 85°C69.5%Surface Mount14-SMD Module, 5 Leads0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm)----
3,930
In Stock
1 : £2.81000
Cut Tape (CT)
800 : £2.12606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyNon-Isolated PoL Module12.9V14V0.9 ~ 5V---1A5 W-ITE (Commercial)Remote On/Off, OCP, SCP, UVLO-40°C ~ 85°C90%Surface Mount12-BLGA Module0.49" L x 0.49" W x 0.18" H (12.4mm x 12.4mm x 4.6mm)-Enable, Active Low--
2,051
In Stock
1 : £3.32000
Cut Tape (CT)
180 : £3.00194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---400mA2 W3 kVITE (Commercial)SCP-40°C ~ 85°C72%Surface Mount14-SMD Module, 5 Leads0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm)----
1,078
In Stock
1 : £3.32000
Cut Tape (CT)
180 : £3.00194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module110.8V13.2V5V---400mA2 W3 kVITE (Commercial)SCP-40°C ~ 85°C77%Surface Mount14-SMD Module, 5 Leads0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm)----
380
In Stock
1 : £3.32000
Cut Tape (CT)
800 : £2.61789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module110.8V13.2V12V---167mA2 W3 kVITE (Commercial)SCP-40°C ~ 85°C76.5%Surface Mount14-SMD Module, 5 Leads0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm)----
194
In Stock
1 : £3.32000
Cut Tape (CT)
180 : £3.00194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module110.8V13.2V12V---167mA2 W3 kVITE (Commercial)SCP-40°C ~ 85°C76.5%Surface Mount14-SMD Module, 5 Leads0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm)----
3,184
In Stock
1 : £3.50000
Cut Tape (CT)
1,000 : £2.80398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V17V1 ~ 5.25V---2.5A13 W--Remote On/Off, SCP, UVLO-40°C ~ 85°C (With Derating)88%Surface Mount9-LGA Module0.31" L x 0.31" W x 0.09" H (7.9mm x 7.9mm x 2.3mm)-Enable, Active High--
37,348
In Stock
1 : £3.90000
Tray
Tray
ActiveLinear Regulator Replacement17V36V5V---1.5A8 W-ITE (Commercial)SCP-40°C ~ 85°C90.5%Through Hole3-SIP Module0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)----
3,634
In Stock
1 : £3.90000
Tray
Tray
Last Time BuyLinear Regulator Replacement115V36V12V---1A12 W-ITE (Commercial)SCP-40°C ~ 85°C95.3%Through Hole3-SIP Module0.65" L x 0.41" W x 0.30" H (16.5mm x 10.4mm x 7.6mm)----
2,910
In Stock
1 : £3.90000
Tray
Tray
ActiveLinear Regulator Replacement17V36V3.3V---1.5A5 W-ITE (Commercial)SCP-40°C ~ 85°C85.5%Through Hole3-SIP Module0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)----
2,313
In Stock
1 : £3.90000
Tray
Tray
ActiveLinear Regulator Replacement17V36V3.3V---1.5A5 W-ITE (Commercial)SCP-40°C ~ 85°C85.5%Through Hole3-SIP Module0.65" L x 0.41" W x 0.30" H (16.5mm x 10.4mm x 7.6mm)----
1,371
In Stock
1 : £3.90000
Tray
Tray
ActiveLinear Regulator Replacement115V36V12V---1A12 W-ITE (Commercial)SCP-40°C ~ 85°C95.3%Through Hole3-SIP Module0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)----
6,024
In Stock
1 : £3.98000
Tube
Tube
ActiveIsolated Module14.75V5.25V5V---200mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C73%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm)----
5,963
In Stock
1 : £3.98000
Tube
Tube
ActiveIsolated Module12.97V3.63V3.3V---303mA1 W1 kVITE (Commercial)--40°C ~ 85°C76%Through Hole4-DIP Module0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)----
4,949
In Stock
1 : £3.98000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 85°C69%Through Hole4-SIP Module0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)----
Showing
of 2,912

Murata Power Solutions Inc. DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.