Power Relays, Over 2 Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
PC236-1C-12S-X
RELAY GEN PURPOSE SPDT 20A 12V
Picker Components
3,510
In Stock
1 : £0.85000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
20 A
277VAC, 48VDC - Max
5540VA, 960W
50 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
9.6 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
PC236-1C-24S-X
RELAY GEN PURPOSE SPDT 20A 24V
Picker Components
5,764
In Stock
1 : £0.92000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
20 A
277VAC, 48VDC - Max
5540VA, 960W
25 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
18 VDC
2.4 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
PC236-1C-24SF-X
RELAY GEN PURPOSE SPDT 30A 24V
Picker Components
0
In Stock
Check Lead Time
1,000 : £0.51867
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
20 A
277VAC, 48VDC - Max
5540VA, 960W
25 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
19.2 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
Showing
of 3

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.