Power Relays, Over 2 Amps

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G9KB-1A DC12
G9KB-1A DC24
RELAY GEN PURPOSE SPST 50A 24V
Omron Electronics Inc-EMC Div
152
In Stock
1 : £29.99000
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
50 A
600VDC - Max
30000W
116.5 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
18 VDC
2.4 VDC
30 ms
10 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, cULus, TUV
General Purpose
-
-
G9KB-1A-E DC24
G9KB-1A-E DC12
RELAY GEN PURPOSE SPST 100A 12V
Omron Electronics Inc-EMC Div
112
In Stock
1 : £44.16000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
100 A
-
-
235.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
9 VDC
1.2 VDC
30 ms
10 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, cULus, TUV
General Purpose
-
-
G9KB-1A DC12
G9KB-1A DC12
RELAY GEN PURPOSE SPST 50A 12V
Omron Electronics Inc-EMC Div
98
In Stock
1 : £33.86000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
600VDC - Max
30000W
235.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
9 VDC
1.2 VDC
30 ms
10 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, cULus, TUV
General Purpose
-
-
G9KB-1A-E DC24
G9KB-1A-E DC24
RELAY GEN PURPOSE SPST 100A 24V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : £40.89000
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
100 A
-
-
116.5 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
18 VDC
2.4 VDC
30 ms
10 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, cULus, TUV
General Purpose
-
-
Showing
of 4

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.