Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,310 In Stock 9,600 Factory | 1 : £1.67000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
61,975 In Stock | 1 : £2.01000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
314 In Stock 11,200 Factory | 1 : £2.04000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
21,198 In Stock | 1 : £2.10000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
4,168 In Stock | 1 : £2.22000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
7,337 In Stock 16,700 Factory | 1 : £2.58000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
5,711 In Stock | 1 : £2.66000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
2,315 In Stock 23,900 Factory | 1 : £2.66000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
988 In Stock 5,700 Factory | 1 : £2.66000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
4,904 In Stock | 1 : £2.75000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
4,081 In Stock 16,900 Factory | 1 : £2.99000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
2,010 In Stock 2,500 Factory | 1 : £2.99000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
24,169 In Stock | 1 : £2.99000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
42,370 In Stock 9,900 Factory | 1 : £3.00000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
29,355 In Stock 6,400 Factory | 1 : £3.00000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
11,292 In Stock | 1 : £3.06000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
2,087 In Stock 11,400 Factory | 1 : £3.09000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
17,029 In Stock | 1 : £3.55000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
865 In Stock | 1 : £3.56000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 23 A | 250VAC - Max | 5750VA | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
1,433 In Stock | 1 : £3.78000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,480 In Stock 5,800 Factory | 1 : £1.57000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
5,055 In Stock | 1 : £1.72000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
329 In Stock | 1 : £1.82000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
121 In Stock | 1 : £1.82000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
795 In Stock | 1 : £2.22000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 12 A | 440VAC, 300VDC - Max | 5280VA, 3600W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - |