Power Relays, Over 2 Amps

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
373
In Stock
1 : £7.07000
Bulk
Bulk
Active
Chassis Mount
240VAC
SPST-NO (1 Form A)
30 A
277VAC - Max
8310VA
20.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
192 VAC
24 VAC
15 ms
15 ms
-40°C ~ 70°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
CSA, UR, VDE
General Purpose
-
-
757
In Stock
1 : £6.70000
Bulk
Bulk
Active
Chassis Mount
110VAC
SPST-NO (1 Form A)
30 A
277VAC - Max
8310VA
13.3 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
88 VAC
33 VAC
15 ms
15 ms
-40°C ~ 70°C
Silver Cadmium Oxide (AgCdO)
CSA, UR, VDE
General Purpose
-
-
3,883
In Stock
1 : £7.03000
Bulk
Bulk
Active
Chassis Mount
24VAC
SPDT (1 Form C)
20 A
277VAC - Max
5540VA
66.7 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
19.2 VAC
7.2 VAC
15 ms
15 ms
-40°C ~ 70°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
CSA, UR, VDE
General Purpose
-
-
963
In Stock
1 : £6.91000
Bulk
Bulk
Active
Chassis Mount
24VAC
SPST-NO (1 Form A)
30 A
277VAC - Max
8310VA
66.7 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
19.2 VAC
7.2 VAC
15 ms
15 ms
-40°C ~ 70°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
CSA, UR, VDE
General Purpose
-
-
1,867
In Stock
1 : £7.10000
Bulk
Bulk
Active
Chassis Mount
120VAC
SPST-NC (1 Form B)
10 A
277VAC - Max
2770VA
42.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
96 VAC
12 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
CSA, UR, VDE
General Purpose
-
-
999
In Stock
1 : £6.91000
Tray
Tray
Active
Chassis Mount
120VAC
SPDT (1 Form C)
20 A
277VAC - Max
5540VA
42.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
96 VAC
12 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
239
Marketplace
Check Lead Time
1,000 : £4.72712
Bulk
Bulk
Bulk
Active
Chassis Mount
240VAC
SPST-NO (1 Form A)
30 A
277VAC - Max
8310VA
20.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
192 VAC
24 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CSA, UR, VDE
General Purpose
-
-
97
In Stock
1 : £7.20000
Tray
Tray
Active
Chassis Mount
120VAC
SPDT (1 Form C)
20 A
277VAC - Max
5540VA
42.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
96 VAC
12 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
1,000 : £4.75962
Bulk
Bulk
Active
Chassis Mount
24VAC
SPDT (1 Form C)
20 A
277VAC - Max
5540VA
176.5 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
19.2 VAC
2.4 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
1,000 : £4.87871
Bulk
Bulk
Active
Chassis Mount
240VAC
SPDT (1 Form C)
30 A
277VAC - Max
8310VA
20.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
192 VAC
24 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
1,000 : £5.26705
Bulk
Bulk
Active
Chassis Mount
240VAC
SPDT (1 Form C)
20 A
277VAC - Max
5540VA
20.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
192 VAC
24 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
250 : £7.39816
Bulk
Bulk
Active
Chassis Mount
120VAC
SPST-NO (1 Form A)
30 A
277VAC - Max
8310VA
42.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
96 VAC
12 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
Chassis Mount
240VAC
SPST-NC (1 Form B)
30 A
277VAC - Max
8310VA
20.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
192 VAC
24 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
Chassis Mount
12VAC
SPDT (1 Form C)
30 A
277VAC - Max
8310VA
333.3 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
9.6 VAC
1.2 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CSA, UR, VDE
General Purpose
-
-
Showing
of 14

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.