Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314 In Stock | 1 : £79.87000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 300 A | 1000VAC - Max | 300000VA | 208 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UL | General Purpose | - | - | |||
530 In Stock | 1 : £66.40000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 300 A | 1000VAC - Max | 300000VA | 417 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UL | General Purpose | - | - | |||
9 In Stock | 1 : £57.05000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 260 A | 800VAC, 60VDC - Max | 208000VA, 12000W | 208 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : £71.45000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 260 A | 800VAC, 60VDC - Max | 208000VA, 12000W | 417 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UL | General Purpose | - | - |