Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : £15.57000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC, 125VDC - Max | 10.6 mA | Non Latching | Socket Included | Screw Terminal | - | - | 21.6 VDC | 1.68 VDC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
202 In Stock | 1 : £16.64000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC, 125VDC - Max | 13.7 mA | Non Latching | Socket Included | Screw Terminal | - | - | 21.6 VAC/DC | 1.68 VAC/DC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
267 In Stock | 1 : £22.29000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC - Nom | 20 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VDC | 1.68 VDC | 15 ms | 15 ms | -40°C ~ 55°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
95 In Stock | 1 : £15.57000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 400VAC, 125VDC - Max | 14.6 mA | Non Latching | Socket Included | Screw Terminal | - | - | 10.8 VDC | 0.84 VDC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
48 In Stock | 1 : £18.20000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 6 A | 250VAC - Nom | 20 mA | Non Latching | Socket Included | Spring Terminal | - | - | 19.2 VDC | 1.68 VDC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
6 In Stock | 1 : £18.54000 Bulk | Bulk | Active | DIN Rail | 12VAC/DC | DPDT (2 Form C) | 8 A | 250VAC - Nom | 29 mA | Non Latching | Socket Included | Screw Terminal | - | - | 9.6 VAC/DC | 0.84 VAC/DC | 15 ms | 15 ms | -40°C ~ 55°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
13 In Stock | 1 : £19.01000 Bulk | Bulk | Active | DIN Rail | 48VAC/DC | DPDT (2 Form C) | 8 A | 250VAC - Nom | 9 mA | Non Latching | Socket Included | Screw Terminal | - | - | 38.4 VAC/DC | 3.36 VAC/DC | 15 ms | 15 ms | -40°C ~ 55°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
10 In Stock | 1 : £21.72000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 12 A | 250VAC - Nom | 20 mA | Non Latching | Socket Included | Spring Terminal | - | - | 19.2 VDC | 1.68 VDC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
13 In Stock | 1 : £22.75000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 16 A | 250VAC - Nom | 20 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VDC | 1.68 VDC | 15 ms | 15 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | General Purpose | |||
10 In Stock | 1 : £23.11000 Bulk | Bulk | Active | DIN Rail | 18VAC/DC | DPDT (2 Form C) | 6 A | 250VAC - Nom | 24 mA | Non Latching | Socket Included | Spring Terminal | - | - | 14.4 VAC/DC | 1.26 VAC/DC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
8 In Stock | 1 : £24.10000 Bulk | Bulk | Active | DIN Rail | 12VAC/DC | DPDT (2 Form C) | 8 A | 250VAC - Nom | 29 mA | Non Latching | Socket Included | Screw Terminal | - | - | 9.6 VAC/DC | 0.84 VAC/DC | 15 ms | 15 ms | -40°C ~ 55°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
11 In Stock | 1 : £24.68000 Bulk | Bulk | Active | DIN Rail | 48VAC/DC | DPDT (2 Form C) | 8 A | 250VAC - Nom | 9 mA | Non Latching | Socket Included | Screw Terminal | - | - | 38.4 VAC/DC | 3.36 VAC/DC | 15 ms | 15 ms | -40°C ~ 55°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
7 In Stock | 1 : £24.85000 Bulk | Bulk | Active | DIN Rail | 12VAC/DC | SPDT (1 Form C) | 16 A | 250VAC - Nom | 29 mA | Non Latching | Socket Included | Screw Terminal | - | - | 9.6 VAC/DC | 0.84 VAC/DC | 15 ms | 15 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | General Purpose | |||
9 In Stock | 1 : £23.92000 Bulk | Bulk | Active | DIN Rail | 48VAC/DC | SPDT (1 Form C) | 12 A | 250VAC - Nom | 9 mA | Non Latching | Socket Included | Spring Terminal | - | - | 38.4 VAC/DC | 3.36 VAC/DC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
12 In Stock | 1 : £15.57000 Bulk | Bulk | Active | DIN Rail | 9VDC | SPDT (1 Form C) | 6 A | 400VAC, 125VDC - Max | 18.6 mA | Non Latching | Socket Included | Screw Terminal | - | - | 8.1 VDC | 0.63 VDC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
0 In Stock | 1 : £16.64000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC, 125VDC - Max | 10.6 mA | Non Latching | Socket Included | Spring Terminal | - | - | 21.6 VDC | 1.68 VDC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
3 In Stock | 1 : £17.17000 Bulk | Bulk | Active | DIN Rail | 12VDC | DPDT (2 Form C) | 6 A | 250VAC - Nom | 32 mA | Non Latching | Socket Included | Spring Terminal | - | - | 9.6 VDC | 0.84 VDC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
3 In Stock | 1 : £17.17000 Bulk | Bulk | Active | DIN Rail | 9VDC | DPDT (2 Form C) | 6 A | 250VAC - Nom | 44 mA | Non Latching | Socket Included | Spring Terminal | - | - | 7.2 VDC | 0.63 VDC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
18 In Stock | 1 : £17.22000 Bulk | Bulk | Active | DIN Rail | 18VDC | DPDT (2 Form C) | 6 A | 250VAC - Nom | 24 mA | Non Latching | Socket Included | Spring Terminal | - | - | 14.4 VDC | 1.26 VDC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
10 In Stock | 1 : £17.50000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 16 A | 250VAC - Nom | 20 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VDC | 1.68 VDC | 15 ms | 15 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | General Purpose | |||
5 In Stock | 1 : £17.50000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 8 A | 250VAC - Nom | 21 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VAC/DC | 1.68 VAC/DC | 15 ms | 15 ms | -40°C ~ 55°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
20 In Stock | 1 : £17.74000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 12 A | 250VAC - Nom | 32 mA | Non Latching | Socket Included | Spring Terminal | - | - | 9.6 VDC | 0.84 VDC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
8 In Stock | 1 : £17.74000 Bulk | Bulk | Active | DIN Rail | 9VDC | SPDT (1 Form C) | 12 A | 250VAC - Nom | 44 mA | Non Latching | Socket Included | Spring Terminal | - | - | 7.2 VDC | 0.63 VDC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
0 In Stock | 1 : £17.74000 Bulk | Bulk | Active | DIN Rail | 12VAC/DC | DPDT (2 Form C) | 6 A | 250VAC - Nom | 29 mA | Non Latching | Socket Included | Spring Terminal | - | - | 9.6 VAC/DC | 0.84 VAC/DC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
25 In Stock | 1 : £18.00000 Bulk | Bulk | Active | DIN Rail | 12VDC | DPDT (2 Form C) | 8 A | 250VAC - Nom | 32 mA | Non Latching | Socket Included | Screw Terminal | - | - | 9.6 VDC | 0.84 VDC | 15 ms | 15 ms | -40°C ~ 55°C | Silver Nickel (AgNi), Gold (Au) | General Purpose |