Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,073 In Stock | 1 : £18.53000 Bulk | Bulk | Obsolete | Chassis Mount | 12VDC | SPDT (1 Form C) | 30 A | 14VDC - Nom | - | 133 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 7.8 VDC | 1.2 VDC | 8 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
5,838 In Stock | 1 : £18.53000 Bulk | Bulk | Obsolete | Socketable | 12VDC | SPDT (1 Form C) | 30 A | 14VDC - Nom | - | 133 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 7.8 VDC | 1.2 VDC | 8 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
4,262 In Stock | 1 : £18.53000 Bulk | Bulk | Obsolete | Chassis Mount | 24VDC | SPDT (1 Form C) | 30 A | 14VDC - Nom | - | 66.7 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 15.6 VDC | 2.4 VDC | 8 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
2,588 In Stock | 1 : £18.53000 Bulk | Bulk | Obsolete | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 14VDC - Nom | - | 133 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 7.8 VDC | 1.2 VDC | 8 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - |