Power Relays, Over 2 Amps

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
AZSR250-2AE-12D
AZSR250-2AE-12D
RELAY EV CHG SOLAR DPST 55A 12V
American Zettler
4,042
In Stock
1 : £14.07000
Box
Box
Active
Through Hole
12VDC
DPST-NO (2 Form A)
55 A
440VAC, 150VDC - Max
13850VA 1500W
40 mA
Non Latching
-
PC Pin
-
Class F
9 VDC
0.6 VDC
40 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
cURus, VDE
EV Charging, Solar
-
-
AZ576-1C-12DE
AZ576-1C-24DE
RELAY GEN PURPOSE SPDT 20A 24V
American Zettler
0
In Stock
Check Lead Time
1 : £2.56000
Tray
Tray
Active
Through Hole
24VDC
SPDT (1 Form C)
20 A
480VAC, 30VDC - Max
5540VA, 510W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
8 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.