Power Relays, Over 2 Amps

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
AZSR190T-1AE-24D
RELAY EV CHG SOLAR SPST 100A 12V
American Zettler
750
In Stock
1 : £11.73000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
100 A
800VAC - Max
48000VA
171.4 mA
Non Latching
-
PC Pin
-
Class F
9 VDC
1.2 VDC
40 ms
10 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
TUV, UL
EV Charging, Solar
-
-
AZSR190T-1AE-24D
RELAY EV CHG SOLAR SPST 100A 24V
American Zettler
179
In Stock
1 : £12.85000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
100 A
800VAC - Max
48000VA
80 mA
Non Latching
-
PC Pin
-
Class F
18 VDC
2.4 VDC
40 ms
10 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
TUV, UL
EV Charging, Solar
-
-
AZSR190T-1AE-24D
RELAY EV CHG SOLAR SPST 100A 24V
American Zettler
0
In Stock
Check Lead Time
1 : £11.91000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
100 A
800VAC - Max
48000VA
80 mA
Non Latching
-
PC Pin
-
Class F
18 VDC
2.4 VDC
40 ms
10 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
TUV, UL
EV Charging, Solar
-
-
RELAY EV CHG SOLAR SPST 100A 24V
RELAY EV CHG SOLAR SPST 100A 24V
American Zettler
0
In Stock
Check Lead Time
300 : £9.64457
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
100 A
800VAC - Max
48000VA
80 mA
Non Latching
-
PC Pin
-
Class F
18 VDC
2.4 VDC
40 ms
10 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
TUV, UL
EV Charging, Solar
-
-
RELAY EV CHG SOLAR SPST 100A 24V
RELAY EV CHG SOLAR SPST 100A 24V
American Zettler
0
In Stock
Check Lead Time
300 : £9.64457
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
100 A
800VAC - Max
48000VA
80 mA
Non Latching
-
PC Pin
-
Class F
18 VDC
2.4 VDC
40 ms
10 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
TUV, UL
EV Charging, Solar
-
-
Showing
of 5

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.