Power Relays, Over 2 Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J107F
RELAY GEN PURPOSE SPDT 20A 5V
CIT Relay and Switch
9,272
In Stock
1 : £0.94000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
89.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPST 20A 5V
CIT Relay and Switch
2,311
In Stock
1 : £0.92000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
20 A
380VAC, 110VDC - Max
2500VA, 420W
161.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 20A 5V
CIT Relay and Switch
1,364
In Stock
1 : £0.94000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
161.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
Showing
of 3

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.