Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : £65.86000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 1.04 A | 50W | - | 10/100/1000 Mbps | OCP, OVP, SCP | -40°C ~ 80°C | 85% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | - | |||
60 In Stock | 1 : £79.98000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | - | 10/100/1000 Mbps | OCP, OVP, SCP | -40°C ~ 60°C | 80% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | - | |||
308 In Stock | 1 : £16.71000 Box | Box | Active | Passive Injector | 100 ~ 240 VAC | 1 | 24V | 500 mA | 12W | - | 10/100 Mbps | OCP, SCP | -20°C ~ 50°C | 83% | Desktop | 3.65" L x 1.10" W x 1.80" H (92.7mm x 27.9mm x 45.7mm) | CE, FCC | - | |||
52 In Stock | 1 : £51.43000 Box | Box | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 56V | 1 A | 56W | IEEE802.3at | 10/100/1000 Mbps | OCP, SCP | -20°C ~ 50°C | 84% | Desktop | 5.50" L x 2.50" W x 1.40" H (139.7mm x 63.5mm x 35.6mm) | CE, FCC | - | |||
235 Marketplace | Unavailable | Retail Package | Active | Passive Injector | 100 ~ 240 VAC | 1 | 48V | 500 mA | 24W | - | 10/100/1000 Mbps | OCP, SCP | -20°C ~ 50°C | 86.2% | Desktop | 3.81" L x 2.10" W x 1.40" H (96.8mm x 53.3mm x 35.6mm) | CE, FCC, UL | 60950-1 | |||
483 Marketplace | Unavailable | Retail Package | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 500 mA | 24W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | 60950-1 | |||
328 Marketplace | Unavailable | Retail Package | Active | Passive Injector | 90 ~ 264 VAC | 1 | 24V | 800 mA | 19W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | 60950-1 | |||
299 Marketplace | Unavailable | Retail Package | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 350 mA | 16.8W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | 60950-1 | |||
298 Marketplace | Unavailable | Retail Package | Active | Passive Injector | 36 ~ 60V | 1 | 18V, 24V | 1 A | 24W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | - | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | CSA, FCC, TUV, UL | 60950-1 | |||
457 Marketplace | Unavailable | Retail Package | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 625 mA | 35W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | 60950-1 | |||
36 Marketplace | Unavailable | Retail Package | Active | Passive Injector | 100 ~ 240 VAC | 1 | 56V | 1.6 A | 90W | IEEE802.3bt | 5Gbps | OCP, OVP, SCP | -40°C ~ 70°C | 90% | Chassis Mount | 4.50" L x 5.90" W x 1.60" H (114.3mm x 149.9mm x 40.6mm) | - | - | |||
321 Marketplace | Unavailable | Retail Package | Active | Passive Injector | 90 ~ 264 VAC | 1 | 24V | 800 mA | 19W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | 60950-1 | |||
589 Marketplace | Unavailable | Retail Package | Active | Passive Injector | 22 ~ 36V | 1 | 56V | 625 mA | 35W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | - | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | - | - | |||
216 Marketplace | Unavailable | Retail Package | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 1.8 A | 100W | - | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 5.90" L x 4.60" W x 1.60" H (149.9mm x 116.8mm x 40.6mm) | CSA, FCC, TUV, UL | 60950-1 | |||
28 In Stock | 1 : £35.98000 Box | Box | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 53V | 600 mA | 31.8W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, SCP | -20°C ~ 50°C | 78% | Desktop | 5.50" L x 2.50" W x 1.40" H (139.7mm x 63.5mm x 35.6mm) | CE, FCC, UL | - | |||
24 In Stock | 1 : £35.98000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 24V | 800 mA | 19W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
38 In Stock | 1 : £38.17000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 500 mA | 24W | IEEE802.3af, IEEE802.3at | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
15 In Stock | 1 : £65.86000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 24V | 1.5 A | 36W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | - | |||
80 In Stock | 1 : £24.54000 Box | Box | Active | Passive Injector | 100 ~ 240 VAC | 1 | 24V | 1 A | 24W | - | 10/100/1000 Mbps | OCP, SCP | -20°C ~ 50°C | Level VI | Desktop | 3.81" L x 2.10" W x 1.40" H (96.8mm x 53.3mm x 35.6mm) | CE, FCC, UL | - | |||
52 Marketplace | Unavailable | Retail Package | Active | Passive Injector | 90 ~ 264 VAC | 1 | 18V | 1 A | 18W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | 60950-1 | |||
0 In Stock Check Lead Time | 50 : £73.00040 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 625 mA | 35W | IEEE802.3af, IEEE802.3at | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | 60950-1 | |||
0 In Stock Check Lead Time | 50 : £35.52340 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 24V | 800 mA | 19W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
0 In Stock Check Lead Time | 50 : £31.87500 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 24V | 800 mA | 19W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
0 In Stock Check Lead Time | 50 : £44.64420 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 350 mA | 16.8W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
0 In Stock Check Lead Time | 50 : £35.52340 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 500 mA | 24W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - |