MaxLinear, Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 310
Stocking Options
Environmental Options
Media
Exclude
310Results
Applied FiltersRemove All

Showing
of 310
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SPX1117M3-L/TR
IC REG LIN 3.3V 800MA SOT-223-3
MaxLinear, Inc.
4,280
In Stock
1 : £0.18000
Cut Tape (CT)
2,500 : £0.07614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.3V @ 800mA
800mA
10 mA
-
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-23-5
IC REG LIN POS ADJ 150MA SOT23-5
MaxLinear, Inc.
28,001
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.09618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.235V
15.65V
0.35V @ 150mA
150mA
5 µA
2.5 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3.3V 150MA SOT23-5
MaxLinear, Inc.
20,775
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.09858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.35V @ 150mA
150mA
5 µA
2.5 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 5V 150MA SOT23-5
MaxLinear, Inc.
14,980
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.10087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.35V @ 150mA
150mA
5 µA
2.5 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3.3V 500MA SOT23-5
MaxLinear, Inc.
64,356
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.13815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.7V @ 500mA
500mA
8 µA
30 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 5V 500MA SOT23-5
MaxLinear, Inc.
13,059
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.13728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.7V @ 500mA
500mA
8 µA
30 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LIN POS ADJ 500MA SOT23-5
MaxLinear, Inc.
10,261
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.13728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.235V
15.3V
0.7V @ 500mA
500mA
8 µA
30 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
XRP6272IDBTR-F
IC REG LINEAR POS ADJ 2A 8-HSOIC
MaxLinear, Inc.
9,988
In Stock
1 : £0.83000
Cut Tape (CT)
2,500 : £0.40180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
6V
0.7V (5V)
5.4V
0.6V @ 2A
2A
50 µA
-
70dB (1kHz)
Enable, Power Good
Over Current, Over Temperature, Soft Start
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOIC
XRP29302AETBTR-L
IC REG LINEAR POS ADJ 3A TO263-5
MaxLinear, Inc.
2,101
In Stock
1 : £1.31000
Cut Tape (CT)
500 : £0.70736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.25V
16V
0.8V @ 3A
3A
-
-
-
Enable
Over Current, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
SPX1117M3-L/TR
IC REG LINEAR 5V 800MA SOT-223-3
MaxLinear, Inc.
14,315
In Stock
1 : £0.18000
Cut Tape (CT)
2,500 : £0.07614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
1.3V @ 800mA
800mA
10 mA
-
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SPX1117M3-L/TR
IC REG LIN POS ADJ 800MA SOT223
MaxLinear, Inc.
6,474
In Stock
1 : £0.18000
Cut Tape (CT)
2,500 : £0.07614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.25V
15V
1.3V @ 800mA
800mA
10 mA
-
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-23-5
IC REG LINEAR 2.5V 500MA SOT23-5
MaxLinear, Inc.
5,276
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.13728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
2.5V
-
0.7V @ 500mA
500mA
8 µA
30 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 1.8V 500MA SOT23-5
MaxLinear, Inc.
3,709
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.13728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
1.8V
-
-
500mA
8 µA
30 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3V 500MA SOT23-5
MaxLinear, Inc.
1,887
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.13728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3V
-
0.7V @ 500mA
500mA
8 µA
30 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
IC REG LIN POS ADJ 500MA 8-SOIC
MaxLinear, Inc.
8,796
In Stock
1 : £0.48000
Cut Tape (CT)
2,500 : £0.22023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.235V
15.3V
0.7V @ 500mA
500mA
8 µA
30 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
XRP6272ITC5TR-F
IC REG LIN POS ADJ 2A TO252-5
MaxLinear, Inc.
2,094
In Stock
1 : £0.80000
Cut Tape (CT)
2,000 : £0.38510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
6V
0.7V (5V)
5.4V
0.6V @ 2A
2A
50 µA
-
70dB (1kHz)
Enable, Power Good
Over Current, Over Temperature, Soft Start
-40°C ~ 85°C
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
IC REG LINEAR 3.3V 1A TO263-3
MaxLinear, Inc.
218
In Stock
1 : £1.15000
Cut Tape (CT)
500 : £0.61278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.55V @ 1A
1A
-
-
-
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263-3
SPX1117M3-L/TR
IC REG LIN 3.3V 400MA SOT-223-3
MaxLinear, Inc.
2,076
In Stock
1 : £1.21000
Cut Tape (CT)
2,500 : £0.60128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
3.3V
-
0.7V @ 400mA
400mA
300 µA
25 mA
31dB (100kHz)
-
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SPX1117M3-L/TR
IC REG LIN 2.5V 800MA SOT-223-3
MaxLinear, Inc.
5,807
In Stock
1 : £0.18000
Cut Tape (CT)
2,500 : £0.07614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
2.5V
-
1.3V @ 800mA
800mA
10 mA
-
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SPX1117M3-L/TR
IC REG LIN 1.8V 800MA SOT-223-3
MaxLinear, Inc.
1,886
In Stock
1 : £0.18000
Cut Tape (CT)
2,500 : £0.07614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
1.8V
-
1.3V @ 800mA
800mA
10 mA
-
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
IC REG LINEAR 3.3V 3A TO263-3
MaxLinear, Inc.
400
In Stock
1 : £1.38000
Cut Tape (CT)
500 : £0.74926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
1.2V @ 3A
3A
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263-3
XRP29302AETBTR-L
IC REG LINEAR POS ADJ 1A TO263-5
MaxLinear, Inc.
2,557
In Stock
1 : £1.45000
Cut Tape (CT)
500 : £0.79138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.25V
15.45V
0.55V @ 1A
1A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
SPX1117M3-L/TR
IC REG LIN 1.5V 800MA SOT-223-3
MaxLinear, Inc.
1,479
In Stock
1 : £0.18000
Cut Tape (CT)
2,500 : £0.07614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
1.5V
-
1.3V @ 800mA
800mA
10 mA
-
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-23-5
IC REG LINEAR 1.5V 500MA SOT23-5
MaxLinear, Inc.
2,550
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.13728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
1.5V
-
-
500mA
8 µA
30 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
IC REG LIN POS ADJ 100MA 8-SOIC
MaxLinear, Inc.
3,265
In Stock
1 : £0.40000
Cut Tape (CT)
2,500 : £0.17944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
30V
1.235V (5V)
29V
0.45V @ 100mA
100mA
170 µA
12 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 310

MaxLinear, Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.