Adjustable/Programmable Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,460 In Stock | 1 : £2.95000 Cut Tape (CT) 3,000 : £1.59473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.2V | 0.3V @ 2A | 2A | 4 mA | 5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
2,714 In Stock | 1 : £3.46000 Cut Tape (CT) 3,000 : £1.90000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.5V | 5.15V | 0.45V @ 3A | 3A | 4 mA | 5.5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
821 In Stock | 1 : £3.52000 Cut Tape (CT) 250 : £2.12964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.2V | 0.3V @ 2A | 2A | 4 mA | 5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
5,330 In Stock | 1 : £3.82000 Cut Tape (CT) 3,000 : £2.12044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.2V @ 2A | 2A | 4 mA | 5 mA | 40dB (1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
1,492 In Stock | 1 : £4.10000 Cut Tape (CT) 250 : £2.50248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.2V @ 2A | 2A | 4 mA | 5 mA | 40dB (1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
3,371 In Stock | 1 : £4.24000 Cut Tape (CT) 3,000 : £2.37331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.34V @ 3A | 3A | 4 mA | 5.5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
2,335 In Stock | 1 : £4.49000 Cut Tape (CT) 250 : £2.76288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.34V @ 3A | 3A | 4 mA | 5.5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
2,421 In Stock | 1 : £4.64000 Cut Tape (CT) 3,000 : £2.61807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.2V @ 2A | 2A | 4 mA | 5 mA | 40dB (1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
3,073 In Stock | 1 : £4.87000 Cut Tape (CT) 3,000 : £2.76146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.1V | 0.5V @ 4A | 4A | 4 mA | 6 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
780 In Stock | 1 : £4.91000 Cut Tape (CT) 250 : £3.03704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.2V @ 2A | 2A | 4 mA | 5 mA | 40dB (1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
995 In Stock | 1 : £5.21000 Cut Tape (CT) 3,000 : £2.96916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 35V | 1.4V | 34V | 0.45V @ 1A | 1A | 1 mA | 6.1 mA | 78dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 145°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
3,860 In Stock | 1 : £5.50000 Cut Tape (CT) 3,000 : £3.14784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.5V @ 4A | 4A | 4 mA | 6 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
3,074 In Stock | 1 : £5.81000 Cut Tape (CT) 250 : £3.63560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.5V @ 4A | 4A | 4 mA | 6 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
349 In Stock | 1 : £6.00000 Cut Tape (CT) 250 : £3.76524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 35V | 1.4V | 34V | 0.45V @ 1A | 1A | 1 mA | 6.1 mA | 78dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 145°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
1,045 In Stock | 1 : £6.14000 Cut Tape (CT) 250 : £3.85968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.1V | 0.5V @ 4A | 4A | 4 mA | 6 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
4,601 In Stock | 1 : £3.35000 Cut Tape (CT) 3,000 : £1.59473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.2V | 0.3V @ 2A | 2A | 4 mA | 5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
223 In Stock | 1 : £3.95000 Cut Tape (CT) 250 : £2.40476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.2V | 0.3V @ 2A | 2A | 4 mA | 5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
111 In Stock | 1 : £4.13000 Cut Tape (CT) 250 : £2.52224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.15V | 0.45V @ 3A | 3A | 3 mA | 5.5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
33,530 In Stock 186,000 Factory | 1 : £2.16000 Cut Tape (CT) 6,000 : £1.11591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 5.5V | 0.8V | 3.95V | 0.57V @ 2A | 2A | 300 µA | - | 84dB ~ 52dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (3.5x3.5) | ||
2,969 In Stock 126,000 Factory | 1 : £2.40000 Cut Tape (CT) 6,000 : £1.25037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 5.5V | 0.8V | 3.95V | 0.57V @ 2A | 2A | 300 µA | - | 84dB ~ 52dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (5x5) | ||
98,025 Marketplace | 209 : £1.05234 Bulk | - | Bulk | Active | Positive | Adjustable/Programmable | 2 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Current Limit, Enable | Over Current | -25°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,500 Marketplace | 209 : £1.05234 Bulk | - | Bulk | Active | Positive | Adjustable/Programmable | 2 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Current Limit, Enable | Over Current | -25°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,497 Marketplace | 209 : £1.05234 Bulk | - | Bulk | Active | Positive | Adjustable/Programmable | 2 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Current Limit, Enable | Over Current | -25°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
16,541 Marketplace | 121 : £1.81240 Bulk | - | Bulk | Active | Positive | Adjustable/Programmable | 2 | 16V | 1.3V | 16V | - | 25mA, 50mA | 12 µA | - | - | Current Limit, Enable | Over Current | -25°C ~ 85°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
29,558 Marketplace | 90 : £2.44822 Bulk | - | Bulk | Active | Positive | Adjustable/Programmable | 2 | 16V | 1.3V | 16V | - | 25mA, 50mA | 12 µA | - | - | Current Limit, Enable | Over Current | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |