Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6,223
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.09101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.66V @ 150mA
150mA
1.6 µA
60dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
0
In Stock
Check Lead Time
1 : £0.22000
Cut Tape (CT)
3,000 : £0.09101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.76V @ 150mA
150mA
1.6 µA
60dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
0
In Stock
Check Lead Time
3,000 : £0.09272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
1.8V
-
1.06V @ 150mA
150mA
1.6 µA
60dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.