Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,913 In Stock | 1 : £3.10000 Cut Tape (CT) 3,000 : £0.99750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 0.17V @ 50mA | 50mA | 300 µA | 1.7 mA | - | Error Flag, Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
1,149 In Stock | 1 : £3.46000 Tube | Tube | Active | Positive | Adjustable | 1 | 11V | 1.5V | 10V | 0.4V @ 500mA | 500mA | 130 µA | 10 mA | - | Feedback, Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,055 In Stock | 1 : £3.58000 Cut Tape (CT) 1,500 : £1.21695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 11V | 1.5V | 10V | 0.4V @ 500mA | 500mA | 130 µA | 10 mA | - | Feedback, Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | |||
558 In Stock | 1 : £3.58000 Cut Tape (CT) 1,500 : £1.21695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 0.37V @ 500mA | 500mA | 110 µA | 10 mA | - | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | |||
11,893 In Stock | 1 : £3.59000 Cut Tape (CT) 1,000 : £1.23260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.5V | 10V | 0.4V @ 500mA | 500mA | 110 µA | 10 mA | - | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
6,241 In Stock | 1 : £3.94000 Cut Tape (CT) 3,000 : £1.39650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 0.23V @ 200mA | 200mA | 50 µA | 4 mA | - | Error Flag, Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
2,944 In Stock | 1 : £3.94000 Cut Tape (CT) 3,000 : £1.39650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 5V | - | 0.23V @ 200mA | 200mA | 50 µA | 4 mA | - | Error Flag, Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
4,403 In Stock | 1 : £3.97000 Cut Tape (CT) 2,500 : £1.40648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 8V | 3.3V | - | 0.4V @ 1A | 1A | 190 µA | 30 mA | - | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
3,358 In Stock | 1 : £3.97000 Cut Tape (CT) 500 : £1.48970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 8V | 3.3V | - | 0.4V @ 1A | 1A | 190 µA | 30 mA | - | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
3,918 In Stock | 1 : £4.09000 Cut Tape (CT) 3,000 : £1.46633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.5V | 11.75V | 0.23V @ 200mA | 200mA | 50 µA | 4 mA | - | Error Flag, Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
576 In Stock | 1 : £4.87000 Tube | Tube | Active | Positive | Fixed | 1 | 12V | 5V | - | 0.2V @ 100mA | 100mA | 300 µA | 2 mA | - | Error Flag, Shutdown | Over Temperature | -20°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,387 In Stock | 1 : £5.04000 Cut Tape (CT) 500 : £1.97324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 6V | 3.3V | - | 0.48V @ 1.5A | 1.5A | 200 µA | 40 mA | - | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
900 In Stock | 1 : £5.05000 Tube | Tube | Active | Positive | Fixed | 1 | 12V | 5V | - | 0.4V @ 200mA | 200mA | 400 µA | 4 mA | - | Error Flag, Shutdown | Over Temperature | -20°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
631 In Stock | 1 : £3.10000 Cut Tape (CT) 3,000 : £0.99750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 5V | - | 0.17V @ 50mA | 50mA | 300 µA | 1.7 mA | - | Error Flag, Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
1,322 In Stock | 1 : £3.23000 Cut Tape (CT) 1,000 : £1.08504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 0.23V @ 300mA | 300mA | 100 µA | 5.5 mA | - | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
379 In Stock | 1 : £3.23000 Cut Tape (CT) 1,000 : £1.08504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 2.5V | - | 0.23V @ 300mA | 300mA | 100 µA | 5.5 mA | - | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
1,675 In Stock | 1 : £3.46000 Cut Tape (CT) 1,000 : £1.18079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 11V | 1.5V | 10V | 0.4V @ 500mA | 500mA | 130 µA | 10 mA | - | Feedback, Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
2,149 In Stock | 1 : £3.53000 Cut Tape (CT) 3,000 : £1.19700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 0.25V @ 100mA | 100mA | 300 µA | 2 mA | - | Error Flag, Shutdown | Over Temperature | -20°C ~ 80°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
559 In Stock | 1 : £3.58000 Cut Tape (CT) 1,500 : £1.21695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 1.8V | - | 0.37V @ 500mA | 500mA | 110 µA | 10 mA | - | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | |||
344 In Stock | 1 : £3.58000 Cut Tape (CT) 1,500 : £1.21695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 2.5V | - | 0.37V @ 500mA | 500mA | 110 µA | 10 mA | - | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | |||
3,073 In Stock | 1 : £3.59000 Cut Tape (CT) 1,000 : £1.23260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 5V | - | 0.37V @ 500mA | 500mA | 110 µA | 10 mA | - | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
2,969 In Stock | 1 : £3.94000 Cut Tape (CT) 3,000 : £1.39650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 2.5V | - | 0.23V @ 200mA | 200mA | 50 µA | 4 mA | - | Error Flag, Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
2,637 In Stock | 1 : £3.97000 Cut Tape (CT) 2,500 : £1.40648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 8V | 1.8V | - | 0.4V @ 1A | 1A | 190 µA | 30 mA | - | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
1,435 In Stock | 1 : £3.97000 Cut Tape (CT) 500 : £1.48970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 8V | 1.8V | - | 0.4V @ 1A | 1A | 190 µA | 30 mA | - | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
1,311 In Stock | 1 : £3.97000 Cut Tape (CT) 2,500 : £1.40648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 8V | 2.5V | - | 0.4V @ 1A | 1A | 190 µA | 30 mA | - | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |