Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 26
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
1.2V1.25V1.5V1.8V2.5V3.3V5V
Voltage - Output (Max)
13.6V13.7V15V-
Voltage Dropout (Max)
1.3V @ 800mA1.4V @ 800mA-
Current - Quiescent (Iq)
5 mA6 mA
Package / Case
TO-243AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3SOT-89-3TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
26Results
Applied FiltersRemove All

Showing
of 26
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
AZ1117CH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT223
Diodes Incorporated
11,432
In Stock
1 : £0.31000
Cut Tape (CT)
4,000 : £0.06349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH-1.8TRG1
IC REG LINEAR 1.8V 1A SOT223
Diodes Incorporated
44,402
In Stock
96,000
Factory
1 : £0.32000
Cut Tape (CT)
4,000 : £0.05385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.8V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH-5.0TRG1
IC REG LINEAR 5V 1A SOT223
Diodes Incorporated
11,002
In Stock
1 : £0.33000
Cut Tape (CT)
4,000 : £0.06996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH-2.5TRG1
IC REG LINEAR 2.5V 1A SOT223
Diodes Incorporated
7,253
In Stock
1 : £0.34000
Cut Tape (CT)
4,000 : £0.07307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
2.5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
AP7387Q-30Y-13
AZ1117CR-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89
Diodes Incorporated
44,377
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.09365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ1117CR-5.0TRG1
IC REG LINEAR 5V 1A SOT89
Diodes Incorporated
3,962
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.09365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
SOT-223-3
AZ1117CH-ADJTRG1
IC REG LINEAR POS ADJ 1A SOT223
Diodes Incorporated
13,820
In Stock
1 : £0.36000
Cut Tape (CT)
4,000 : £0.07912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.7V
1.3V @ 800mA
1A
5 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH-1.2TRG1
IC REG LINEAR 1.2V 1A SOT223
Diodes Incorporated
9,234
In Stock
60,000
Factory
1 : £0.36000
Cut Tape (CT)
4,000 : £0.07912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.2V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
AP7387Q-30Y-13
AZ1117CR2-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89
Diodes Incorporated
52,709
In Stock
46,000
Factory
1 : £0.37000
Cut Tape (CT)
1,000 : £0.09783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ1117CR-ADJTRG1
IC REG LINEAR POS ADJ 1A SOT89-3
Diodes Incorporated
1,192
In Stock
4,000
Factory
1 : £0.40000
Cut Tape (CT)
1,000 : £0.09351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
15V
-
1A
5 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
SOT-223-3
AZ1117CH2-5.0TRG1
IC REG LINEAR 5V 1A SOT223
Diodes Incorporated
11,046
In Stock
260,000
Factory
1 : £0.40000
Cut Tape (CT)
4,000 : £0.08776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH2-3.3TRG1
IC REG LINEAR 3.3V 1A SOT223
Diodes Incorporated
5,028
In Stock
88,000
Factory
1 : £0.40000
Cut Tape (CT)
4,000 : £0.08776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
2DB1184Q-13
AZ1117CD-3.3TRG1
IC REG LINEAR 3.3V 1A TO252-2
Diodes Incorporated
13,598
In Stock
1 : £0.47000
Cut Tape (CT)
2,500 : £0.11095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
AZ1117CD-ADJTRG1
IC REG LINEAR POS ADJ 1A TO252-3
Diodes Incorporated
3,197
In Stock
2,500
Factory
1 : £0.49000
Cut Tape (CT)
2,500 : £0.11780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.6V
1.4V @ 800mA
1A
5 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
AZ1117CD-5.0TRG1
IC REG LINEAR 5V 1A TO252-2
Diodes Incorporated
2,439
In Stock
1 : £0.49000
Cut Tape (CT)
2,500 : £0.11780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
AZ1117CD-1.2TRG1
IC REG LINEAR 1.2V 1A TO252-2
Diodes Incorporated
24,304
In Stock
10,000
Factory
1 : £0.49000
Cut Tape (CT)
2,500 : £0.11780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.2V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
AZ1117CD-1.8TRG1
IC REG LINEAR 1.8V 1A TO252-2
Diodes Incorporated
2,295
In Stock
1 : £0.49000
Cut Tape (CT)
2,500 : £0.11780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.8V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
SOT-223-3
AZ1117CH-1.5TRG1
IC REG LINEAR 1.5V 1A SOT223
Diodes Incorporated
3,694
In Stock
1 : £0.34000
Cut Tape (CT)
4,000 : £0.07307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
2DB1184Q-13
AZ1117CD-1.5TRG1
IC REG LINEAR 1.5V 1A TO252-2
Diodes Incorporated
2,424
In Stock
2,500
Factory
1 : £0.54000
Cut Tape (CT)
2,500 : £0.13061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.5V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
AZ1117CD-2.5TRG1
IC REG LINEAR 2.5V 1A TO252-2
Diodes Incorporated
1,905
In Stock
10,000
Factory
1 : £0.48000
Cut Tape (CT)
2,500 : £0.11780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
15V
2.5V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
AP7387Q-30Y-13
AZ1117CR-1.2TRG1
IC REG LINEAR 1.2V 1A SOT89
Diodes Incorporated
930
In Stock
1,069,000
Factory
1 : £0.36000
Cut Tape (CT)
1,000 : £0.09365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.2V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ1117CR-1.8TRG1
IC REG LINEAR 1.8V 1A SOT89
Diodes Incorporated
794
In Stock
9,000
Factory
1 : £0.36000
Cut Tape (CT)
1,000 : £0.09365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.8V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ1117CR2-5.0TRG1
IC REG LINEAR 5V 1A SOT89
Diodes Incorporated
1,574
In Stock
1 : £0.40000
Cut Tape (CT)
1,000 : £0.10480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ1117CR2-ADJTRG1
IC REG LINEAR POS ADJ 1A SOT89-3
Diodes Incorporated
1,000
In Stock
1 : £0.40000
Cut Tape (CT)
1,000 : £0.10480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
15V
-
1A
5 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ1117CR-2.5TRG1
IC REG LINEAR 2.5V 1A SOT89
Diodes Incorporated
0
In Stock
Check Lead Time
1,000 : £0.09365
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
15V
2.5V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
Showing
of 26

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.