Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,961 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.31V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
8,647 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
8,362 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.35V | - | 0.47V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
1,575 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.57V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
7,905 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.85V | - | 0.23V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
3,389 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.1V | - | 0.67V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
1,284 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2V | - | 0.31V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
8,035 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 4.5V | - | 0.2V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
1,013 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 5V | - | 0.2V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
6,080 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 5.5V | 3.2V | - | 0.2V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
3,522 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 5.5V | 3.9V | - | 0.2V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
328 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 4V | - | 0.2V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
226 In Stock | 1 : £0.17000 Cut Tape (CT) 4,000 : £0.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 4.8V | - | 0.2V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
326 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 5.5V | 3.05V | - | 0.2V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
212 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 5.5V | 4.1V | - | 0.2V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
59 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 4.2V | - | 0.2V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
0 In Stock Check Lead Time | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.7V | - | 0.7V @ 300mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
0 In Stock Check Lead Time | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.2V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
0 In Stock Check Lead Time | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.4V | - | 0.31V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
0 In Stock Check Lead Time | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.9V | - | 0.31V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
0 In Stock Check Lead Time | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.4V | - | 0.2V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
0 In Stock Check Lead Time | 4,000 : £0.03434 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1.15V | - | 0.67V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
0 In Stock Check Lead Time | 4,000 : £0.03663 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 4.8V | - | 0.200V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
0 In Stock Check Lead Time | 4,000 : £0.03778 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1.4V | - | 0.42V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
0 In Stock Check Lead Time | 4,000 : £0.03778 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1.45V | - | - | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV |