Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
66,727
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
4,000
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.2V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
3,971
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
0.95V
-
1.48V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
3,819
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
1.4V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
3,390
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.38V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
7,653
In Stock
1 : £0.12000
Cut Tape (CT)
4,000 : £0.04543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.38V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
7,898
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.3V
-
1.13V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
3,999
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
0.9V
-
1.48V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
3,972
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.1V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
3,969
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.15V
-
1.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
3,934
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
0.85V
-
1.58V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
3,693
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.6V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
1,999
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2V
-
0.56V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
27,969
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
5.5V
0.8V
-
1.58V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
788
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
5.5V
2.85V
-
0.38V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
0
In Stock
Check Lead Time
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
95
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
1.25V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
0
In Stock
Check Lead Time
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.7V
-
0.38V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
0
In Stock
Check Lead Time
1 : £0.12000
Cut Tape (CT)
4,000 : £0.04543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.62V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
0
In Stock
Check Lead Time
4,000 : £0.04121
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1.1V
-
1.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
0
In Stock
Check Lead Time
4,000 : £0.04121
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1.5V
-
1.13V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
0
In Stock
Check Lead Time
4,000 : £0.04121
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
2.1V
-
0.56V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
24
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
5.5V
1.05V
-
1.4V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
0
In Stock
Check Lead Time
1 : £0.29000
Cut Tape (CT)
4,000 : £0.04121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.9V
-
0.62V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
Showing
of 24

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.