Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WCSPF
IC REG LIN POS ADJ 1.5A 6-WCSPF
Toshiba Semiconductor and Storage
1,718
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.19537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.6V
3.6V
0.216V @ 1.5A
1.5A
40 µA
95dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSPF (0.80x1.2)
6-XFBGA, WLCSP
IC REG LINEAR 1.8V 1.5A 6-WCSP
Toshiba Semiconductor and Storage
4,840
In Stock
1 : £0.41000
Cut Tape (CT)
5,000 : £0.17758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.648V @ 1.5A
1.5A
40 µA
95dB ~ 60dB (1kHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSP (1.2x0.80)
6-XFBGA, WLCSP
IC REG LINEAR 0.9V 1.5A 6-WCSP
Toshiba Semiconductor and Storage
4,800
In Stock
1 : £0.41000
Cut Tape (CT)
5,000 : £0.17758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
0.9V
-
0.216V @ 1.5A
1.5A
40 µA
95dB ~ 60dB (1kHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSP (1.2x0.80)
6-WCSPF
IC REG LINEAR 1.2V 1.5A 6-WCSPF
Toshiba Semiconductor and Storage
4,892
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.19537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.257V @ 1.5A
1.5A
40 µA
95dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSPF (0.80x1.2)
6-XFBGA, WLCSP
IC REG LINEAR 1.1V 1.5A 6-WCSP
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
1 : £0.41000
Cut Tape (CT)
5,000 : £0.17758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.1V
-
0.24V @ 1.5A
1.5A
40 µA
95dB ~ 60dB (1kHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSP (1.2x0.80)
6-XFBGA, WLCSP
IC REG LINEAR 3.3V 1.5A 6-WCSP
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
1 : £0.41000
Cut Tape (CT)
5,000 : £0.17758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.648V @ 1.5A
1.5A
40 µA
95dB ~ 60dB (1kHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSP (1.2x0.80)
6-XFBGA, WLCSP
IC REG LINEAR 2.5V 1.5A 6-WCSP
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
1 : £0.41000
Cut Tape (CT)
5,000 : £0.17758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.5V
-
0.648V @ 1.5A
1.5A
40 µA
95dB ~ 60dB (1kHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSP (1.2x0.80)
6-XFBGA, WLCSP
IC REG LINEAR 1.05V 1.5A 6-WCSP
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
5,000 : £0.18887
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.05V
-
0.228V @ 1.5A
1.5A
40 µA
95dB ~ 60dB (1kHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSP (1.2x0.80)
0
In Stock
Check Lead Time
5,000 : £0.18887
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3V
-
0.648V @ 1.5A
1.5A
40 µA
95dB ~ 60dB (1kHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSP (1.2x0.80)
0
In Stock
Check Lead Time
5,000 : £0.20833
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1V
-
0.228V @ 1.5A
1.5A
40 µA
95dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSPF (0.80x1.2)
Showing
of 10

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.