Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,258 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.08682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.457V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
12,022 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.08682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.273V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
5,623 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.08682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.273V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
7,840 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.08682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 4.1V | - | 0.228V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
9,124 In Stock | 1 : £0.21000 Cut Tape (CT) 5,000 : £0.08469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.273V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
5,000 In Stock | 1 : £0.21000 Cut Tape (CT) 5,000 : £0.08469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.85V | - | 0.327V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
4,970 In Stock | 1 : £0.21000 Cut Tape (CT) 5,000 : £0.08469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.2V | - | 0.273V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
13,473 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.08682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.327V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
8,456 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.08682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 5V | - | 0.195V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
5,570 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.08682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.7V | - | 0.327V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
4,980 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.08682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.825V | - | - | 300mA | 0.68 µA | 70dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
4,925 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.08682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 5V | - | 0.195V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
4,282 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.08682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.857V @ 300mA | 300mA | 580 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
4,191 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.08682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.9V | - | 0.457V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
3,778 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.08682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.327V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
2,616 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.08682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.8V | - | 1.257V @ 300mA | 300mA | 580 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
0 In Stock Check Lead Time | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.08682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.1V | - | 0.273V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
0 In Stock Check Lead Time | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.08682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.327V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
0 In Stock Check Lead Time | 5,000 : £0.09043 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1.85V | - | - | 300mA | 680 nA | 70dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) |