Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,784 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.05715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 300mA | 300mA | 65 µA | 78 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
2,352 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.05053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 4V | - | 0.22V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
2,948 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.05163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.31V @ 300mA | 300mA | 65 µA | 78 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
5,171 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.05715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.27V @ 300mA | 300mA | 65 µA | 78 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
7,025 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.05053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 4.5V | - | 0.22V @ 300mA | 300mA | 125 µA | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
5,757 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.05053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.95V | - | 0.27V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
3,012 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.05053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.9V | - | 0.27V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
3,000 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.05053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.6V | - | 0.22V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | - | |||
3,000 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.05053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.2V | - | 0.25V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | - | |||
2,938 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.05053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.35V | - | 0.25V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
2,975 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.05715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.27V @ 300mA | 300mA | 65 µA | 78 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
376 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.05715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.4V @ 300mA | 300mA | 65 µA | 78 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
191 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.05715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.62V @ 300mA | 300mA | 65 µA | 78 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
0 In Stock Check Lead Time | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.05053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.05V | - | 0.77V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
0 In Stock Check Lead Time | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.05053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1V | - | 0.77V @ 300mA | 300mA | 65 µA | 78 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | - | |||
0 In Stock Check Lead Time | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.05053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.47V @ 300mA | 300mA | 65 µA | 78 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | - | |||
0 In Stock Check Lead Time | 3,000 : £0.05037 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1.1V | - | 0.67V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
0 In Stock Check Lead Time | 3,000 : £0.05037 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1.25V | - | 0.62V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
0 In Stock Check Lead Time | 3,000 : £0.05037 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1.3V | - | 0.57V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
0 In Stock Check Lead Time | 3,000 : £0.05037 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1.7V | - | 0.47V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
0 In Stock Check Lead Time | 3,000 : £0.05037 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1.85V | - | 0.4V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
0 In Stock Check Lead Time | 3,000 : £0.05037 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1.9V | - | 0.4V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
0 In Stock Check Lead Time | 3,000 : £0.05037 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.4V | - | 0.35V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
0 In Stock Check Lead Time | 3,000 : £0.05037 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.7V | - | 0.31V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
0 In Stock Check Lead Time | 3,000 : £0.05037 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.75V | - | 0.31V @ 300mA | 300mA | - | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV |