Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,891 In Stock | 1 : £0.24000 Cut Tape (CT) 5,000 : £0.09640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.29V @ 500mA | 500mA | 13 µA | 100dB ~ 59dB (1kHz ~ 1MHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
11,613 In Stock | 1 : £0.24000 Cut Tape (CT) 5,000 : £0.09640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | - | 500mA | 13 µA | 100dB ~ 59dB (1kHz ~ 1MHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
14,786 In Stock | 1 : £0.24000 Cut Tape (CT) 5,000 : £0.09640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.21V @ 500mA | 500mA | 13 µA | 100dB ~ 59dB (1kHz ~ 1MHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
3,059 In Stock | 1 : £0.24000 Cut Tape (CT) 5,000 : £0.09640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | - | 500mA | 13 µA | 100dB ~ 59dB (1kHz ~ 1MHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
13,923 In Stock | 1 : £0.24000 Cut Tape (CT) 5,000 : £0.09640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.7V | - | - | 500mA | 13 µA | 100dB ~ 59dB (1kHz ~ 1MHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
13,649 In Stock | 1 : £0.24000 Cut Tape (CT) 5,000 : £0.09640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.9V | - | - | 500mA | 13 µA | 100dB ~ 59dB (1kHz ~ 1MHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
4,355 In Stock | 1 : £0.24000 Cut Tape (CT) 5,000 : £0.09640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.9V | - | - | 500mA | 13 µA | 100dB ~ 59dB (1kHz ~ 1MHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
0 In Stock Check Lead Time | 1 : £0.24000 Cut Tape (CT) 5,000 : £0.09640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.225V | - | - | 500mA | 13 µA | 100dB ~ 59dB (1kHz ~ 1MHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
0 In Stock Check Lead Time | 1 : £0.24000 Cut Tape (CT) 5,000 : £0.09640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.4V | - | - | 500mA | 13 µA | 100dB ~ 59dB (1kHz ~ 1MHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
0 In Stock Check Lead Time | 5,000 : £0.10417 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 3.6V | - | 0.185V @ 500mA | 500mA | 13 µA | 100dB ~ 59dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) |