Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
26,893
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.287V @ 300mA
300mA
680 nA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
-
16,710
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.287V @ 300mA
300mA
680 nA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
-
5,888
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2V
-
0.412V @ 300mA
300mA
680 nA
70dB (1kHz)
-
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SMV
5,104
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.464V @ 300mA
300mA
680 nA
70dB (1kHz)
-
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SMV
4,263
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.342V @ 300mA
300mA
680 nA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
-
3,040
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.9V
-
0.464V @ 300mA
300mA
680 nA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
-
3,000
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.6V
-
0.245V @ 300mA
300mA
680 nA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
-
5,241
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
0.9V
-
1.157V @ 300mA
300mA
580 nA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
-
3,000
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.05V
-
1.057V @ 300mA
300mA
580 nA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
-
5,915
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.464V @ 300mA
300mA
680 nA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
-
TC7SZ00F,LJ(CT
300 MA FIXED OUTPUT LDO REGULATO
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
5,000 : £0.07898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
0.8V
-
1.257V @ 300mA
300mA
580 nA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SMV
Showing
of 11

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.