Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,730 In Stock | 1 : £0.38000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 15V | - | 2V @ 1A (Typ) | 1A | 6.5 mA | 58dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
1,020 In Stock | 1 : £0.40000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 15V | - | 2V @ 1A (Typ) | 1.5A | 6 mA | 58dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
2,241 In Stock | 1 : £0.46000 Tube | - | Tube | Active | Negative | Fixed | 1 | -35V | -15V | - | 1.1V @ 1A (Typ) | 1.5A | 3 mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
2,072 In Stock | 1 : £0.74000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 15V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | 54dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
869 In Stock | 1 : £0.83000 Tube | - | Tube | Active | Negative | Fixed | 1 | -35V | -15V | - | 1.1V @ 1A (Typ) | 1.5A | 3 mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
223,388 In Stock | 1 : £1.24000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 5V | - | - | 1.5A | 6 mA | 78dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 Full Pack | TO-220F | ||
31,736 In Stock | 1 : £1.24000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 40V | 24V | - | - | 1.5A | 6 mA | 66dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 Full Pack | TO-220F | ||
2,063 In Stock | 1 : £1.24000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 12V | - | - | 1.5A | 6 mA | 71dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 Full Pack | TO-220F | ||
6,103 Marketplace | 166 : £1.32277 Bulk | Bulk | Active | Positive | Fixed | 1 | 30V | 15V | - | 1.8V @ 1A | 1A | 4.8 mA | 66dB (120Hz) | - | Over Current, Over Temperature | -30°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | MP-45G | |||
0 In Stock Check Lead Time | 1,000 : £0.64386 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 40V | 18V | - | - | 1.5A | 6 mA | 69dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 Full Pack | TO-220F |