Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
LM337IMPX/NOPB
IC REG LIN NEG ADJ 1.5A SOT223-4
Texas Instruments
15,566
In Stock
1 : £1.42000
Cut Tape (CT)
2,000 : £0.72178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-40V
-1.2V
-37V
-
1.5A
-
-
60dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
8-SON
TPS73733QDRBRQ1
IC REG LINEAR 3.3V 1A 8SON
Texas Instruments
18,912
In Stock
1 : £1.50000
Cut Tape (CT)
3,000 : £0.75440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 1A
1A
400 µA
1.3 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.