Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
IC REG LIN NEG ADJ 1.5A TO220-3
Texas Instruments
2,960
In Stock
1 : £1.64000
Tube
-
Tube
Active
Negative
Adjustable
1
-40V
-1.2V
-37V
-
1.5A
-
-
77dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
LM317MTG
IC REG LIN NEG ADJ 1.5A TO220
onsemi
2,014
In Stock
1 : £0.64000
Tube
-
Tube
Active
Negative
Adjustable
1
-40V
-1.2V
-37V
-
1.5A
6 mA
10 mA
77dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
TO-220-3
IC REG LIN NEG ADJ 1.5A TO220
STMicroelectronics
2,383
In Stock
1 : £0.81000
Tube
-
Tube
Active
Negative
Adjustable
1
40V
-1.2V
-37V
-
1.5A
-
-
77dB ~ 60dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
REGULATORK-14
IC REG LINEAR POS ADJ 1.5A TO220
Lumimax Optoelectronic Technology
1,834
Marketplace
1 : £0.38000
Bulk
Bulk
Active
Positive
Adjustable
1
40V
1.3V
37V
-
1.5A
-
2.2 A
60dB (120kHz)
-
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.