Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4 X2SON
TLV74018PDQNR
IC REG LINEAR 1.8V 300MA 4-X2SON
Texas Instruments
36,413
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01887
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.8V @ 300mA
300mA
80 µA
-
Current Limit, Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
8-UFDFN Exposed Pad
AP7363-HA-7
IC REG LINEAR POS ADJ 1.5A 8DFN
Diodes Incorporated
14,839
In Stock
15,000
Factory
1 : £0.32000
Cut Tape (CT)
3,000 : £0.13749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.6V
5V
0.24V @ 1.5A
1.5A
1.2 mA
65dB ~ 61dB (120Hz ~ 1kHz)
-
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
U-DFN2030-8
4-XDFN
NCP167AMX330TBG
IC REG LINEAR 3.3V 700MA 4-XDFN
onsemi
4,634
In Stock
1 : £0.33000
Cut Tape (CT)
5,000 : £0.13461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.29V @ 700mA
700mA
18 µA
85dB ~ 63dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.