Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
C04-029 MB
LR8N8-G
IC REG LIN POS ADJ 10MA TO243AA
Microchip Technology
25,230
In Stock
1 : £0.61000
Cut Tape (CT)
2,000 : £0.46299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
450V
1.2V
438V
-
10mA
-
60dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
TO-243AA
TO-243AA (SOT-89)
8-UFDFN Exposed Pad
NCP785AH50T1G
IC REG LINEAR 5V 10MA SOT89-3
onsemi
6,202
In Stock
1 : £0.74000
Cut Tape (CT)
2,500 : £0.35237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
450V
5V
-
-
10mA
21 µA
70dB (1kHz)
-
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
TO-243AA
SOT-89-3
DN2450K4-G
LR8K4-G
IC REG LIN POS ADJ 10MA TO252
Microchip Technology
8,000
In Stock
1 : £0.93000
Cut Tape (CT)
2,000 : £0.71286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
450V
1.2V
438V
-
10mA
-
60dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.