Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
2.8V3.3V
Voltage Dropout (Max)
0.31V @ 150mA0.475V @ 1A
Current - Output
150mA1A
PSRR
52dB (1kHz ~ 1MHz)80dB ~ 65dB (1kHz ~ 10kHz)
Protection Features
Current Limit, Thermal Shutdown, UVLOOver Current, Over Temperature
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MIC5317-2.8YM5-TR
IC REG LINEAR 2.8V 150MA SOT23-5
Microchip Technology
2,212
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.12405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.8V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
TLV75733PDBVR
IC REG LINEAR 3.3V 1A SOT23-5
Texas Instruments
806
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.09106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.475V @ 1A
1A
-
40 µA
52dB (1kHz ~ 1MHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.