Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,245 In Stock | 1 : £4.62000 Cut Tape (CT) 2,000 : £2.63521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 2 | 10V | 3.3V, 1.5 V ~ 5.5 V | - | 0.58V @ 1A | 1A | 125 µA | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
1,816 In Stock | 1 : £5.41000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 2 | 10V | 3.3V, 1.5 V ~ 5.5 V | - | 0.58V @ 1A | 1A | 125 µA | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP |