Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,752 In Stock | 1 : £0.64000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.25V | 37V | - | 1.5A | 10 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
545 In Stock | Active | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 500mA | 10 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 |