Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ADS8028IRTJT
TPS7A8801RTJT
IC REG LINEAR POS ADJ 1A 20-QFN
Texas Instruments
330
In Stock
1 : £3.10000
Cut Tape (CT)
250 : £1.84904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
2
6.5V
0.8V
5V
0.2V @ 1A
1A
3.5 mA
4 mA
40dB (500kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x4)
6-DFN
LT3085EDCB#TRMPBF
IC REG LIN POS ADJ 500MA 6-DFN
Analog Devices Inc.
24,661
In Stock
1 : £4.90000
Cut Tape (CT)
500 : £1.93908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
36V
0V
36V
0.45V @ 500mA
500mA
10.1 µA
1 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.