Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NJVMJD32CG
MC78M05CDTRKG
IC REG LINEAR 5V 500MA DPAK
onsemi
35,774
In Stock
1 : £0.31000
Cut Tape (CT)
2,500 : £0.13522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
-
-
80dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
5-TSOP Top View
NCP551SN33T1G
IC REG LINEAR 3.3V 150MA 5-TSOP
onsemi
10,413
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.14435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.3V
-
0.15V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
SOT 23-5
MIC5219-3.3YM5-TR
IC REG LINEAR 3.3V 500MA SOT23-5
Microchip Technology
61,230
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.66483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.3V
-
0.6V @ 500mA
500mA
8 µA
-
75dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
NJVMJD32CG
MC78M05CDTG
IC REG LINEAR 5V 500MA DPAK
onsemi
6,072
In Stock
1 : £0.30000
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
-
500mA
-
-
80dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
NJVMJD32CG
MC79M05CDTRKG
IC REG LINEAR -5V 500MA DPAK
onsemi
5,684
In Stock
1 : £0.37000
Cut Tape (CT)
2,500 : £0.16338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-35V
-5V
-
1.1V @ 500mA (Typ)
500mA
-
-
66dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT-23-5
TC1015-3.6VCT713
IC REG LINEAR 3.6V 100MA SOT23-5
Microchip Technology
7,404
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.26593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.6V
-
0.25V @ 100mA
100mA
80 µA
-
64dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.