Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,386 In Stock | 1 : £0.89000 Cut Tape (CT) 3,000 : £0.42737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 5.5V | 0.72V @ 500mA | 500mA | 36 µA | - | 57dB ~ 35dB (1kHz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
3,275 In Stock | 1 : £2.62000 Cut Tape (CT) 3,000 : £1.39849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 6.5V | 0.8V | 5.2V | 0.4V @ 2A | 2A, 2A | 3.5 mA | 4 mA | 40dB (500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) | ||
11,555 In Stock | 1 : £3.42000 Cut Tape (CT) 3,000 : £1.87658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.475V @ 3A | 3A | - | - | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
3,966 In Stock | 1 : £3.48000 Cut Tape (CT) 3,000 : £1.91066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.2V | 0.3V @ 2A | 2A | - | - | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
4,170 In Stock | 1 : £0.76000 Cut Tape (CT) 3,000 : £0.36421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.5V | - | 0.56V @ 200mA | 200mA | 60 nA | - | 55dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,275 In Stock | 1 : £1.16000 Cut Tape (CT) 3,000 : £0.57602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 1.54V @ 150mA | 150mA | 2.05 µA | 350 µA | 80dB ~ 52dB (10Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |