Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
AP2210K-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-5
Diodes Incorporated
60,189
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.08060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
LDS3985M33R
IC REG LINEAR 3.3V 300MA SOT23-5
STMicroelectronics
87,926
In Stock
1 : £0.74000
Cut Tape (CT)
3,000 : £0.30700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.25V @ 300mA
300mA
150 µA
300 µA
55dB ~ 50dB (1kHz ~ 10kHz)
Shutdown
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
5-TSOP
NCP164ASN330T1G
LDO 300 MA AD 3.3V ULTRA-LOW NOI
onsemi
7,495
In Stock
1 : £0.76000
Cut Tape (CT)
3,000 : £0.18522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.17V @ 300mA
300mA
40 µA
-
83dB ~ 61dB (100Hz ~ 100kHz)
Enable, Power Good
Over Current, Over Temperature
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
8 WSON
TPS7A7401DSDR
1.5-A LOW-DROPOUT (LDO) LINEAR R
Texas Instruments
5,021
In Stock
1 : £1.17000
Cut Tape (CT)
5,000 : £0.56205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.1V
0.65V
3.6V
0.18V @ 1.5A
1.5A
330 µA
-
70dB ~ 50dB (1kHz ~ 1MHz)
Current Limit, Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (3x3)
8-DFN
MCP1726T-3302E/MF
IC REG LINEAR 3.3V 1A 8DFN
Microchip Technology
7,399
In Stock
1 : £0.73000
Cut Tape (CT)
3,300 : £0.56658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.5V @ 1A
1A
220 µA
-
54dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.