Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 40
Stocking Options
Environmental Options
Media
Exclude
40Results

Showing
of 40
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5-TSOP
NCP114ASN120T1G
IC REG LINEAR 1.2V 300MA 5-TSOP
onsemi
44,797
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.05045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
-
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP
NCP114BSN330T1G
IC REG LINEAR 3.3V 300MA 5-TSOP
onsemi
34,955
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.225V @ 300mA
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
4 UDFN
NCP114AMX180TCG
IC REG LINEAR 1.8V 300MA 4-UDFN
onsemi
3,422
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
5-TSOP
NCP114ASN180T1G
IC REG LINEAR 1.8V 300MA 5-TSOP
onsemi
1,846
In Stock
30,000
Factory
1 : £0.12000
Cut Tape (CT)
3,000 : £0.03837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP
NCP114ASN300T1G
IC REG LINEAR 3V 300MA 5-TSOP
onsemi
12,251
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.04749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.245V @ 300mA
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP
NCP114ASN330T1G
IC REG LINEAR 3.3V 300MA 5-TSOP
onsemi
44,299
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.05045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.225V @ 300mA
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
4 UDFN
NCP114AMX330TCG
IC REG LINEAR 3.3V 300MA 4-UDFN
onsemi
13,250
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 300mA
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
5-TSOP
NCP114ASN280T1G
IC REG LINEAR 2.8V 300MA 5-TSOP
onsemi
12,386
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.05498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.255V @ 300mA
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
4 UDFN
NCP114AMX280TCG
IC REG LINEAR 2.8V 300MA 4-UDFN
onsemi
63,033
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.23V @ 300mA
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114AMX180TBG
IC REG LINEAR 1.8V 300MA 4-UDFN
onsemi
23,206
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114AMX250TCG
IC REG LINEAR 2.5V 300MA 4-UDFN
onsemi
21,401
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.05699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
-
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114BMX330TCG
IC REG LINEAR 3.3V 300MA 4-UDFN
onsemi
14,995
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 300mA
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114BMX180TCG
IC REG LINEAR 1.8V 300MA 4-UDFN
onsemi
7,799
In Stock
63,000
Factory
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114AMX185TCG
IC REG LINEAR 1.85V 300MA 4-UDFN
onsemi
4,950
In Stock
84,000
Factory
1 : £0.13000
Cut Tape (CT)
3,000 : £0.05333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.85V
-
0.33V @ 300mA
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114AMX090TCG
IC REG LINEAR 0.9V 300MA 4-UDFN
onsemi
3,926
In Stock
18,000
Factory
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
0.9V
-
-
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114AMX300TCG
IC REG LINEAR 3V 300MA 4-UDFN
onsemi
1,993
In Stock
42,000
Factory
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.22V @ 300mA
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114AMX270TCG
IC REG LINEAR 2.7V 300MA 4-UDFN
onsemi
1,508
In Stock
45,000
Factory
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.7V
-
-
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114AMX130TCG
IC REG LINEAR 1.3V 300MA 4-UDFN
onsemi
1,499
In Stock
93,000
Factory
1 : £0.14000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.3V
-
-
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114AMX100TCG
IC REG LINEAR 1V 300MA 4-UDFN
onsemi
4,462
In Stock
111,000
Factory
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
-
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114AMX150TCG
IC REG LINEAR 1.5V 300MA 4-UDFN
onsemi
3,000
In Stock
171,000
Factory
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.5V
-
0.46V @ 300mA
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114AMX115TCG
IC REG LINEAR 1.15V 300MA 4-UDFN
onsemi
3,641
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.15V
-
-
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114AMX260TCG
IC REG LINEAR 2.6V 300MA 4-UDFN
onsemi
6,000
In Stock
102,000
Factory
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.6V
-
-
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114AMX350TCG
IC REG LINEAR 3.5V 300MA 4-UDFN
onsemi
5,790
In Stock
6,000
Factory
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.5V
-
-
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114AMX285TCG
IC REG LINEAR 2.85V 300MA 4-UDFN
onsemi
5,770
In Stock
75,000
Factory
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.85V
-
-
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
4 UDFN
NCP114AMX105TCG
IC REG LINEAR 1.05V 300MA 4-UDFN
onsemi
5,248
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.05V
-
-
300mA
95 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
Showing
of 40

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.