Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,512 In Stock | 1 : £1.10000 Cut Tape (CT) 3,000 : £0.26634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.35V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
3,495 In Stock 54,000 Factory | 1 : £1.10000 Cut Tape (CT) 3,000 : £0.26634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.35V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 56dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
7,767 In Stock 25,000 Factory | 1 : £1.31000 Cut Tape (CT) 5,000 : £0.30980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.35V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFDFN | 6-XDFN (1.5x1.5) | ||
12,840 In Stock 63,000 Factory | 1 : £1.17000 Cut Tape (CT) 3,000 : £0.28729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3V | - | 0.4V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
1,386 In Stock | 1 : £1.17000 Cut Tape (CT) 5,000 : £0.26962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.35V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 56dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFDFN | 6-XDFN (1.5x1.5) | ||
7,954 In Stock 35,000 Factory | 1 : £1.31000 Cut Tape (CT) 5,000 : £0.30980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 1.8V | - | - | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFDFN | 6-XDFN (1.5x1.5) | ||
3,877 In Stock 45,000 Factory | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.07795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 1.8V | - | - | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
8,169 In Stock | 1 : £1.10000 Cut Tape (CT) 3,000 : £0.26634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 2.5V | - | 0.45V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
3,400 In Stock 25,000 Factory | 1 : £1.17000 Cut Tape (CT) 3,000 : £0.28565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3V | - | 0.4V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFDFN | 6-XDFN (1.5x1.5) | ||
2,750 In Stock 45,000 Factory | 1 : £1.10000 Cut Tape (CT) 3,000 : £0.09450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 1.5V | - | - | 50mA | 4.2 µA | 5.8 µA | 56dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
4,886 In Stock 40,000 Factory | 1 : £1.17000 Cut Tape (CT) 5,000 : £0.10391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 2.5V | - | 0.45V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFDFN | 6-XDFN (1.5x1.5) | ||
0 In Stock 21,000 Factory 185,692 Marketplace Check Lead Time | 1 : £1.10000 Cut Tape (CT) 3,000 : £0.09450 Tape & Reel (TR) 2,447 : £0.09053 Bulk | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 24V | 1.2V | - | - | 50mA | - | - | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
0 In Stock Check Lead Time | 1 : £1.17000 Cut Tape (CT) 5,000 : £0.10391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 1.5V | - | - | 50mA | 4.2 µA | 5.8 µA | 56dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFDFN | 6-XDFN (1.5x1.5) |