Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,550 In Stock | 1 : £4.25000 Cut Tape (CT) 500 : £2.52260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 0.45V @ 500mA | 500mA | 10.1 µA | 1 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
2,982 In Stock | 1 : £4.25000 Cut Tape (CT) 2,500 : £2.38973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 0.45V @ 500mA | 500mA | 10.1 µA | 1 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
3,487 In Stock | 1 : £4.47000 Cut Tape (CT) 2,500 : £2.52522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 0.45V @ 500mA | 500mA | 10.1 µA | 1 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
1,340 In Stock | 1 : £4.47000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 0.45V @ 500mA | 500mA | 10.1 µA | 1 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
2,704 In Stock | 1 : £4.83000 Cut Tape (CT) 2,500 : £2.74752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 0.45V @ 500mA | 500mA | 10.1 µA | 1 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
668 In Stock | 1 : £12.07000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 0.45V @ 500mA | 500mA | 10.1 µA | 1 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
352 In Stock | 1 : £4.61000 Cut Tape (CT) 500 : £2.75508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 0.45V @ 500mA | 500mA | 10.1 µA | 1 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
319 In Stock | 1 : £4.83000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 0.45V @ 500mA | 500mA | 10.1 µA | 1 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
2,842 In Stock | 1 : £4.61000 Cut Tape (CT) 2,500 : £2.61225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 0.45V @ 500mA | 500mA | 10.1 µA | 1 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
0 In Stock Check Lead Time | 2,500 : £7.41166 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 0.45V @ 500mA | 500mA | 10.1 µA | 1 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |