450mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 149
Stocking Options
Environmental Options
Media
Exclude
149Results
Applied FiltersRemove All

Showing
of 149
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
NCP161ASN330T1G
IC REG LINEAR 3.3V 450MA SOT23-5
onsemi
4,909
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.19722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.305V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SON
TPS7A1901DRBR
IC REG LIN POS ADJ 450MA 8-SON
Texas Instruments
4,083
In Stock
1 : £1.14000
Cut Tape (CT)
3,000 : £0.56031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.5V
18V
0.45V @ 400mA
450mA
40 µA
-
45dB (100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
5-TSOP
NCV8161BSN330T1G
IC REG LINEAR 3.3V 450MA 5-TSOP
onsemi
9,050
In Stock
1 : £1.38000
Cut Tape (CT)
3,000 : £0.34861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.305V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
SOT-23-3
NCP161ASN180T1G
IC REG LINEAR 1.8V 450MA SOT23-5
onsemi
93,161
In Stock
1 : £0.72000
Cut Tape (CT)
3,000 : £0.16068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.48V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
5-TSOP
NCV8161ASN330T1G
IC REG LINEAR 3.3V 450MA 5-TSOP
onsemi
17,981
In Stock
1 : £1.38000
Cut Tape (CT)
3,000 : £0.34861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.305V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
BTS452TATMA1
TLE42754DATMA1
IC REG LIN 5V 450MA PG-TO252-5
Infineon Technologies
9,535
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
42V
5V
-
0.5V @ 300mA
450mA
200 µA
25 mA
60dB (100Hz)
Reset
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5
D2PAK-5
NCV4275ADS50R4G
IC REG LINEAR 5V 450MA D2PAK-5
onsemi
4,084
In Stock
Not For New Designs
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
1
42V
5V
-
0.5V @ 300mA
450mA
200 µA
35 mA
60dB (100Hz)
Reset
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
D2PAK-5
SOT-23-3
NCP161ASN500T1G
IC REG LINEAR 5V 450MA SOT23-5
onsemi
2,891
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.19722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
5V
-
-
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
4-XDFN
NCV8161AMX180TBG
IC REG LINEAR 1.8V 450MA 4-XDFN
onsemi
34,189
In Stock
1 : £0.87000
Cut Tape (CT)
5,000 : £0.16505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.45V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
DPAK-5
NCV4275ADT50RKG
IC REG LINEAR 5V 450MA DPAK-5
onsemi
2,939
In Stock
1 : £1.09000
Cut Tape (CT)
2,500 : £0.53932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
1
42V
5V
-
0.5V @ 300mA
450mA
200 µA
35 mA
60dB (100Hz)
Reset
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
DPAK-5
5-TSOP
NCV8161ASN180T1G
IC REG LINEAR 1.8V 450MA 5-TSOP
onsemi
11,820
In Stock
1 : £1.12000
Cut Tape (CT)
3,000 : £0.26947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.48V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
8-SON
TPS7A1901DRBT
IC REG LIN POS ADJ 450MA 8-SON
Texas Instruments
3,512
In Stock
1 : £1.34000
Cut Tape (CT)
250 : £0.60508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.5V
18V
0.45V @ 400mA
450mA
40 µA
-
45dB (100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
TPS77825PWP
TPS7B6750QPWPRQ1
IC REG LINEAR 5V 450MA 20-HTSSOP
Texas Instruments
3,079
In Stock
1 : £1.56000
Cut Tape (CT)
2,000 : £0.80528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
5V
-
0.3V @ 200mA
450mA
25 µA
35 µA
60dB ~ 40dB (100Hz ~ 100kHz)
Enable, Reset
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
TLE4275QKVURQ1
TLE4275QKVURQ1
IC REG LINEAR 5V 450MA TO252-5
Texas Instruments
1,121
In Stock
1,904
Marketplace
1 : £2.05000
Cut Tape (CT)
2,500 : £1.07376
Tape & Reel (TR)
217 : £1.06369
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
42V
5V
-
0.5V @ 300mA
450mA
200 µA
22 mA
60dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5
SOT-23-3
NCP161ASN300T1G
IC REG LINEAR 3V 450MA SOT23-5
onsemi
72,367
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.16225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.33V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
5-TSOP
NCV8161BSN300T1G
IC REG LINEAR 3V 450MA 5-TSOP
onsemi
35,432
In Stock
1 : £1.38000
Cut Tape (CT)
3,000 : £0.34861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.33V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
4-XDFN
NCP161AMX330TBG
IC REG LINEAR 3.3V 450MA 4-XDFN
onsemi
12,264
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.26V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP161BMX180TBG
IC REG LINEAR 1.8V 450MA 4-XDFN
onsemi
8,835
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.45V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4 WLCSP
NCP161AFCS180T2G
IC REG LINEAR 1.8V 450MA 4-WLCSP
onsemi
6,938
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.45V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.64x0.64)
4 WLCSP
NCP161AFCT180T2G
IC REG LINEAR 1.8V 450MA 4-WLCSP
onsemi
1,540
In Stock
1 : £0.15000
Cut Tape (CT)
5,000 : £0.05982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.45V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.64x0.64)
4 WLCSP
NCP161AFCT300T2G
IC REG LINEAR 3V 450MA 4-WLCSP
onsemi
5,020
In Stock
1 : £0.18000
Cut Tape (CT)
5,000 : £0.06793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.275V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.64x0.64)
4-XDFN
NCV8161AMX300TBG
IC REG LINEAR 3V 450MA 4-XDFN
onsemi
0
In Stock
80,999
Marketplace
Check Lead Time
1 : £0.21000
Cut Tape (CT)
3,000 : £0.08430
Tape & Reel (TR)
2,294 : £0.10020
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
5.5V
3V
-
0.275V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4 WLCSP
NCP161AFCS500T2G
IC REG LINEAR 5V 450MA 4-WLCSP
onsemi
3,744
In Stock
1 : £0.43000
Cut Tape (CT)
5,000 : £0.08101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
5V
-
0.19V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.64x0.64)
4-XDFN
NCP161BMX250TBG
IC REG LINEAR 2.5V 450MA 4-XDFN
onsemi
3,114
In Stock
1 : £0.47000
Cut Tape (CT)
5,000 : £0.08920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.315V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
SOT-23-3
NCP161ASN350T1G
IC REG LINEAR 3.5V 450MA SOT23-5
onsemi
0
In Stock
44,140
Marketplace
Check Lead Time
1 : £0.69000
Cut Tape (CT)
3,000 : £0.15266
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.5V
-
-
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 149

450mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.