-33V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HVSSOP
TPS7A3001DGNR
IC REG LINEAR NEG ADJ 8-HVSSOP
Texas Instruments
8,196
In Stock
1 : £2.77000
Cut Tape (CT)
2,500 : £1.49576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-35V
-1.18V
-33V
0.6V @ 200mA
200mA
100 µA
950 µA
72dB (120Hz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
8-SON
TPS7A3001DRBR
IC REG LIN NEG ADJ 200MA 8-SON
Texas Instruments
5,162
In Stock
1 : £2.77000
Cut Tape (CT)
3,000 : £1.48780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-35V
-1.18V
-33V
0.6V @ 200mA
200mA
100 µA
950 µA
72dB (120Hz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
8-HVSSOP
TPS7A3001DGNT
IC REG LINEAR NEG ADJ 8-HVSSOP
Texas Instruments
1,631
In Stock
1 : £3.26000
Cut Tape (CT)
250 : £1.95548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-35V
-1.18V
-33V
0.6V @ 200mA
200mA
100 µA
950 µA
72dB (120Hz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
TPS7A8300ARGWR
TPS7A3301RGWR
IC REG LINEAR NEG ADJ 1A 20-VQFN
Texas Instruments
5,127
In Stock
1 : £4.70000
Cut Tape (CT)
3,000 : £2.64792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-36V
-1.18V
-33V
0.8V @ 1A
1A
100 µA
950 µA
72dB (10kHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
TPS7A8300ARGWR
TPS7A3301RGWT
IC REG LINEAR NEG ADJ 1A 20-VQFN
Texas Instruments
1,229
In Stock
1 : £5.54000
Cut Tape (CT)
250 : £3.45040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-36V
-1.18V
-33V
0.8V @ 1A
1A
100 µA
950 µA
72dB (10kHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
8-SON
TPS7A3001DRBT
IC REG LIN NEG ADJ 200MA 8-SON
Texas Instruments
441
In Stock
1 : £3.26000
Cut Tape (CT)
250 : £1.95548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-35V
-1.18V
-33V
0.6V @ 200mA
200mA
100 µA
950 µA
72dB (120Hz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
OPA548T-1
TPS7A3301KC
IC REG LIN NEG ADJ 1A TO220-7
Texas Instruments
0
In Stock
Obsolete
-
Tube
Obsolete
Negative
Adjustable
1
-36V
-1.18V
-33V
0.8V @ 1A
1A
100 µA
950 µA
72dB (10kHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Through Hole
TO-220-7
TO-220-7
Showing
of 7

-33V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.