25.4V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-25-5
IC REG LIN POS ADJ 100MA SOT25-5
Torex Semiconductor Ltd
4,974
In Stock
1 : £0.68000
Cut Tape (CT)
3,000 : £0.31392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
28V
2V
25.4V
2.6V @ 100mA
100mA
9 µA
-
30dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-89-5
IC REG LIN POS ADJ 100MA SOT89-5
Torex Semiconductor Ltd
3,382
In Stock
1 : £0.71000
Cut Tape (CT)
1,000 : £0.35039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
28V
2V
25.4V
2.6V @ 100mA
100mA
9 µA
-
30dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SOT-89-5/6
SOT-89-5
8 SOIC
IC REG LIN POS ADJ 100MA 8-SOIC
STMicroelectronics
0
In Stock
2,500 : £0.26567
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Positive
Adjustable
1
26V
2.5V
25.4V
0.6V @ 100mA
100mA
1 mA
30 mA
80dB (120Hz)
-
Current Limit, Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG LIN POS ADJ 100MA 8-SOIC
STMicroelectronics
0
In Stock
2,000 : £0.29839
Tube
-
Tube
Obsolete
Positive
Adjustable
1
26V
2.5V
25.4V
0.6V @ 100mA
100mA
1 mA
30 mA
80dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

25.4V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.