16V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,567 In Stock | 1 : £1.45000 Cut Tape (CT) 500 : £0.78908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.25V | 16V | 0.8V @ 3A | 3A | - | - | - | Enable | Over Current, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
3,689 In Stock | 1 : £1.85000 Cut Tape (CT) 2,500 : £1.41092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.24V | 16V | 0.5V @ 750mA | 750mA | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,735 In Stock | 1 : £5.30000 Cut Tape (CT) 2,500 : £3.04068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.25V (5V) | 16V | 0.875V @ 350mA | 350mA | 60 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,443 In Stock 2,500 Factory | 1 : £5.54000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.25V (3.3V) | 16V | 1.5V @ 350mA | 350mA | 60 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
238 In Stock | 1 : £5.79000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.35V @ 200mA | 250mA | 35 µA | 20 mA | - | Dropout Detector, Enable, Low Battery Detection | - | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,228 In Stock | 1 : £7.48000 Cut Tape (CT) 2,500 : £4.41129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.35V @ 200mA | 250mA | 35 µA | 20 mA | - | Dropout Detector, Enable, Low Battery Detection | - | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,529 In Stock | 1 : £0.63000 Cut Tape (CT) 2,000 : £0.62434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 1.2V | 16V | 0.83V @ 500mA | 500mA | - | 46 µA | 70dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
103 In Stock | 1 : £0.89000 Cut Tape (CT) 2,500 : £0.42943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 1V | 16V | 1.3V @ 500mA | 500mA | 24.5 µA | - | - | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | |||
13,651 In Stock | 1 : £1.63000 Cut Tape (CT) 2,500 : £1.23363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.24V | 16V | 0.63V @ 1A | 1A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
556 In Stock | 1 : £1.63000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 16V | 1.24V | 16V | 0.63V @ 1A | 1A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
888 In Stock | 1 : £1.85000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 16V | 1.24V | 16V | 0.5V @ 750mA | 750mA | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
729 In Stock 2,800 Factory | 1 : £4.18000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.9V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable | - | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
247 In Stock 2,600 Factory | 1 : £4.47000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.9V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable, Low Battery Detection | - | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
658 In Stock | 1 : £5.68000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.35V @ 200mA | 250mA | 35 µA | 20 mA | - | Dropout Detector, Enable, Low Battery Detection | - | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
6,338 In Stock | 1 : £5.95000 Cut Tape (CT) 2,500 : £3.20411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.35V @ 200mA | 250mA | 35 µA | 20 mA | - | Dropout Detector, Enable, Low Battery Detection | - | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
712 In Stock | 1 : £6.07000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.5V @ 300mA | 300mA | 25 µA | 14 mA | - | Low Battery, Shutdown | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
276 In Stock 250 Factory | 1 : £7.05000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.35V @ 200mA | 250mA | 35 µA | 20 mA | - | Dropout Detector, Enable, Low Battery Detection | - | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
238 In Stock 12,600 Factory | 1 : £7.52000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.35V @ 200mA | 250mA | 35 µA | 20 mA | - | Dropout Detector, Enable, Low Battery Detection | - | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
176 In Stock | 1 : £1.29000 Cut Tape (CT) 2,000 : £0.65715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 1.2V | 16V | 0.87V @ 500mA | 500mA | - | 53 µA | 70dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-J5 | ||
5,780 In Stock | 1 : £1.79000 Cut Tape (CT) 2,000 : £0.93457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 1.2V | 16V | 0.87V @ 500mA | 500mA | 34 µA | 53 µA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | HRP-5 | ||
65 In Stock 350 Factory | 1 : £4.29000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.9V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable, Low Battery Detection | - | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
59 In Stock 4,900 Factory | 1 : £4.55000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Enable | Over Current | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11 In Stock 21,550 Factory | 1 : £4.58000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Enable | Over Current | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
145 In Stock | 1 : £4.68000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.9V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable | - | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
423 In Stock 20,200 Factory | 1 : £5.18000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.25V (5V) | 16V | 0.875V @ 350mA | 350mA | 60 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |