Vin-39V Voltage Regulators - DC DC Switching Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-WLCSP
IC REG BCK BST ADJ 800MA 12WLCSP
Analog Devices Inc.
4,108
In Stock
1 : £3.68000
Cut Tape (CT)
3,000 : £1.28523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric, Step-Up/Step-Down
Negative
Buck-Boost
Adjustable
1
2.85V
15V
Vin-39V
-
800mA
1.2MHz, 2.4MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
12-UFBGA, WLCSP
12-WLCSP (1.61x2.18)
ADA4352-2ACPZ-RL
IC REG BUCK BST ADJ 1.2A 16LFCSP
Analog Devices Inc.
1,878
In Stock
1 : £4.33000
Cut Tape (CT)
1,500 : £1.61133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric, Step-Up/Step-Down
Negative
Buck-Boost
Adjustable
1
2.85V
15V
Vin-39V
-
1.2A
1.2MHz, 2.4MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
ADA4352-2ACPZ-RL
IC REG BUCK BST ADJ 2.4A 16LFCSP
Analog Devices Inc.
5,563
In Stock
1 : £4.93000
Cut Tape (CT)
1,500 : £1.92784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric, Step-Up/Step-Down
Negative
Buck-Boost
Adjustable
1
2.85V
15V
Vin-39V
-
2.4A
1.2MHz, 2.4MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
Showing
of 3

Vin-39V Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.