Microchip Technology Voltage Regulators - DC DC Switching Regulators

Results: 995
Stocking Options
Environmental Options
Media
Exclude
995Results
Applied FiltersRemove All

Showing
of 995
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-TDFN
IC REG BOOST ADJ 3.8A 8TDFN
Microchip Technology
6,425
In Stock
1 : £0.46000
Cut Tape (CT)
5,000 : £0.34879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
5.5V
2.5V
5.5V
3.8A (Switch)
2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-TDFN (2x2)
TSOT-23-5
IC REG BOOST ADJ 1.2A TSOT23-5
Microchip Technology
35,344
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.40816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
10V
2.5V
34V (Switch)
1.2A (Switch)
1.2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT 23-6
IC REG BOOST ADJ 350MA SOT23-6
Microchip Technology
25,731
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.43784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
5.5V
2V
5.5V
350mA
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT 23-6
IC REG BOOST ADJ 350MA SOT23-6
Microchip Technology
23,210
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.43784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
5.5V
2V
5.5V
350mA
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT 23-6
IC REG BOOST ADJ 100MA SOT23-6
Microchip Technology
16,451
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.43784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.82V
5.5V
1.8V
5.5V
100mA (Switch)
500kHz
Yes
-40°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-MLF
IC REG BOOST ADJ 750MA 8MLF
Microchip Technology
27,818
In Stock
1 : £0.67000
Cut Tape (CT)
5,000 : £0.51205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
10V
2.5V
34V (Switch)
750mA (Switch)
1.2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
8 SOIC
IC REG CHARG PUMP INV 20MA 8SOIC
Microchip Technology
17,255
In Stock
1 : £0.79000
Cut Tape (CT)
3,300 : £0.59368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, 2Vin
-
20mA
10kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-6
IC REG CHARGE PUMP 2VIN SOT23-6
Microchip Technology
7,662
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.63583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive
Charge Pump
Fixed
1
2.5V
5.5V
2Vin
-
40mA
80kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-MSOP
IC REG BOOST ADJ 800MA 8MSOP
Microchip Technology
580
In Stock
1 : £0.83000
Cut Tape (CT)
2,500 : £0.63079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.65V
5.5V
1.8V
5.5V
800mA
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
11,807
In Stock
1 : £0.86000
Cut Tape (CT)
5,000 : £0.66047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
2.5V
5.5V
5V
-
-
2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UQFN
8-FTQFN (2x2)
MIC2238-AAYML TR
IC REG BUCK ADJ 800MA DL 12MLF
Microchip Technology
3,728
In Stock
1 : £0.92000
Cut Tape (CT)
5,000 : £0.69758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.5V
5.5V
0.8V
5.5V
800mA
2.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFDFN Exposed Pad, 12-MLF®
12-MLF™ (4x4)
8 SOIC
IC REG CHARGE PUMP 20MA 8SOIC
Microchip Technology
8,724
In Stock
1 : £0.94000
Cut Tape (CT)
3,300 : £0.71984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
1.5V
12V
-Vin
-
20mA
10kHz, 45kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
IC REG BOOST ADJ 200MA SOT23-5
Microchip Technology
5,911
In Stock
1 : £0.94000
Cut Tape (CT)
3,000 : £0.71984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.4V
5.5V
2.4V
32V
200mA
500kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-23-5
IC REG BUCK 3.3V 500MA TSOT23-5
Microchip Technology
4,970
In Stock
1 : £0.98000
Cut Tape (CT)
3,000 : £0.74210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
3.3V
-
500mA
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT 23-6
IC REG BUCK ADJ 600MA SOT23-6
Microchip Technology
22,261
In Stock
1 : £1.01000
Cut Tape (CT)
3,000 : £0.75694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
30V
2V
15V
600mA
500kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT 23-6
IC REG BUCK ADJ 600MA SOT23-6
Microchip Technology
2,831
In Stock
1 : £1.01000
Cut Tape (CT)
3,000 : £0.75694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
30V
2V
15V
600mA
500kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
MIC22205YML-TR
IC REG BOOST ADJ 3.5A 12MLF
Microchip Technology
4,565
In Stock
1 : £1.03000
Cut Tape (CT)
5,000 : £0.78663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
10V
1.245V
30V
3.5A (Switch)
1MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFDFN Exposed Pad, 12-MLF®
12-MLF™ (3x3)
SOT 23-6
IC REG BUCK ADJ 600MA SOT23-6
Microchip Technology
11,817
In Stock
1 : £1.07000
Cut Tape (CT)
3,000 : £0.81631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.7V
36V
2V
15V
600mA
500kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-MLF
IC REG BOOST ADJ 1.2A 8MLF
Microchip Technology
14,375
In Stock
1 : £1.10000
Cut Tape (CT)
5,000 : £0.83116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
4.5V
20V
4.5V
40V (Switch)
1.2A (Switch)
1.12MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
8-MLF
IC REG BOOST ADJ 500MA 8MLF
Microchip Technology
5,463
In Stock
1 : £1.10000
Cut Tape (CT)
5,000 : £0.83116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
4.5V
20V
4.5V
40V (Switch)
500mA (Switch)
1.2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
SOT-23-5
IC REG BOOST ADJ 375MA SOT23-5
Microchip Technology
5,765
In Stock
1 : £1.12000
Cut Tape (CT)
3,000 : £0.84600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.4V
5.5V
2.4V
32V
375mA
500kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-MSOP
IC REG BUCK ADJ 1A 8MSOP
Microchip Technology
6,619
In Stock
1 : £1.21000
Cut Tape (CT)
2,500 : £0.92763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.4V
30V
2V
24V
1A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
IC REG BUCK ADJ 1A 8MSOP
Microchip Technology
3,334
In Stock
1 : £1.21000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.4V
30V
2V
24V
1A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
20 MLF
IC REG BUCK ADJ 2A DL 20MLF
Microchip Technology
6,557
In Stock
1 : £1.26000
Cut Tape (CT)
5,000 : £0.98024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.7V
5.5V
1V
3.3V
2A
3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-VFQFN Exposed Pad, 20-MLF®
20-MLF® (3x4)
SOT 23-6
IC REG BUCK ADJ 500MA SOT23-6
Microchip Technology
21,505
In Stock
1 : £1.30000
Cut Tape (CT)
3,000 : £0.98700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.4V
50V
2V
24V
500mA
500kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 995

Microchip Technology Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.