Voltage Regulators - DC DC Switching Regulators

Results: 27
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
0.6V0.7V1V1.05V1.1V1.15V1.2V1.3V1.5V1.6V1.8V2V2.2V2.5V
Voltage - Output (Max)
5.5V-
Current - Output
500mA1A
Operating Temperature
-40°C ~ 85°C (TA)-
Package / Case
6-WFBGA, WLCSPSOT-23-6
Supplier Device Package
SOT-23-6WLCSP-6-P6
Stocking Options
Environmental Options
Media
Marketplace Product
27Results
Applied FiltersRemove All

Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
79,997
In Stock
1 : £0.48000
Cut Tape (CT)
5,000 : £0.22684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.6V
5.5V
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
RP509Z001C-E2-F
RP509Z182B-E2-F
IC REG BUCK 1.8V 500MA 6WLCSP
Nisshinbo Micro Devices Inc.
14,632
In Stock
1 : £0.69000
Cut Tape (CT)
5,000 : £0.22683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.8V
-
500mA
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
7,441
In Stock
1 : £0.69000
Cut Tape (CT)
5,000 : £0.22586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
3.3V
-
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
1,934
In Stock
1 : £0.69000
Cut Tape (CT)
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.6V
5.5V
500mA
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
4,535
In Stock
1 : £0.69000
Cut Tape (CT)
5,000 : £0.22684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.1V
-
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
100
In Stock
1 : £0.69000
Cut Tape (CT)
5,000 : £0.22684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.05V
-
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
RP509Z001C-E2-F
RP509Z222B-E2-F
IC REG BUCK 2.2V 500MA 6WLCSP
Nisshinbo Micro Devices Inc.
100
In Stock
1 : £0.69000
Cut Tape (CT)
5,000 : £0.22684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
2.2V
-
500mA
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
RP509Z001C-E2-F
RP509Z072B-E2-F
IC REG BUCK 0.7V 500MA 6WLCSP
Nisshinbo Micro Devices Inc.
100
In Stock
1 : £0.69000
Cut Tape (CT)
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
0.7V
-
500mA
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.6V
5.5V
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
0.7V
-
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1V
-
500mA
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
RP509Z001C-E2-F
RP509Z112B5-E2-F
IC REG BUCK 1.15V 500MA 6WLCSP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.15V
-
500mA
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.2V
-
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.3V
-
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.5V
-
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.6V
-
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.8V
-
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
2V
-
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
2V
-
500mA
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
2.5V
-
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
RP509Z001C-E2-F
RP509Z252B-E2-F
IC REG BUCK 2.5V 500MA 6WLCSP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
2.5V
-
500mA
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
2.8V
-
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
RP509Z001C-E2-F
RP509Z282B-E2-F
IC REG BUCK 2.8V 500MA 6WLCSP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
2.8V
-
500mA
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
3V
-
1A
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
RP509Z001C-E2-F
RP509Z312B-E2-F
IC REG BUCK 3.1V 500MA 6WLCSP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5,000 : £0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
3.1V
-
500mA
6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
Showing
of 27

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.